Tactile Switches

Results: 5
Series
JBJF
Contact Rating @ Voltage
0.05A @ 24VDC0.125A @ 24VDC
Actuator Type
Round ButtonSquare Button
Actuator Height off PCB, Vertical
5.08mm14.70mm
Outline
10.00mm x 10.00mm17.70mm Dia17.70mm x 17.70mm
Operating Force
265gf300gf
Ingress Protection
-IP67 - Dust Tight, Waterproof
Operating Temperature
-25°C ~ 70°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
JF15CP2H
JF15CP2H
SWITCH TACTILE SPST-NO 0.05A 24V
NKK Switches
10,896
In Stock
10,555
Factory
1 : $5.67000
Tray
Tray
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Round Button
Through Hole
5.08mm
-
Top Actuated
PC Pin
17.70mm Dia
Non-Illuminated
-
-
300gf
-
Process Sealed
-25°C ~ 85°C
JB15HAP-2B
JB15HAP-2B
SWITCH TACT SPST-NO 0.125A 24V
NKK Switches
10,928
In Stock
25,808
Factory
1 : $6.98000
Tray
Tray
Active
SPST-NO
Off-Mom
0.125A @ 24VDC
Square Button
Through Hole
14.70mm
-
Top Actuated
PC Pin
10.00mm x 10.00mm
Non-Illuminated
-
-
265gf
IP67 - Dust Tight, Waterproof
Process Sealed
-25°C ~ 70°C
JF15SP1C
JF15SP1C
SWITCH TACTILE SPST-NO 0.05A 24V
NKK Switches
8,796
In Stock
8,656
Factory
1 : $3.99000
Tray
Tray
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Square Button
Through Hole
5.08mm
-
Top Actuated
PC Pin
17.70mm x 17.70mm
Non-Illuminated
-
-
300gf
-
Process Sealed
-25°C ~ 85°C
JF15CP2C
JF15CP2C
SWITCH TACTILE SPST-NO 0.05A 24V
NKK Switches
4,573
In Stock
14,216
Factory
1 : $5.67000
Tray
Tray
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Round Button
Through Hole
5.08mm
-
Top Actuated
PC Pin
17.70mm Dia
Non-Illuminated
-
-
300gf
-
Process Sealed
-25°C ~ 85°C
JF15SP1F
JF15SP1F
SWITCH TACTILE SPST-NO 0.05A 24V
NKK Switches
3,381
In Stock
10,617
Factory
1 : $3.99000
Tray
Tray
Active
SPST-NO
Off-Mom
0.05A @ 24VDC
Square Button
Through Hole
5.08mm
-
Top Actuated
PC Pin
17.70mm x 17.70mm
Non-Illuminated
-
-
300gf
-
Process Sealed
-25°C ~ 85°C
Showing
of 5

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.