Surge Suppression ICs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Clamping
Technology
Number of Circuits
Applications
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
20 QFN
LS05006VPQ33
USB TYPE-C PORT CC/SBU SHORT-TO-
Littelfuse Inc.
4,626
In Stock
1 : $2.63000
Cut Tape (CT)
5,000 : $1.10110
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8V
Internal Switch
4
-
-
-
Surface Mount
20-WFQFN Exposed Pad
20-QFN (3x3)
LS1205EVD33
LS0502SCD33
SUPERCAP PROTECTION IC FOR BACKU
Littelfuse Inc.
4,151
In Stock
40,000
Factory
1 : $4.74000
Cut Tape (CT)
5,000 : $2.21309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.5 ~ 5.5V
Internal Switch
-
General Purpose
-
-
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
Showing
of 2

Surge Suppression ICs


Surge Suppression ICs are designed to keep electrical devices safe from excess voltage and/or current. Components in this family are designed using semiconductor materials. The characteristics are clamping voltage, technology, number of circuits, applications, and mounting type. The technologies are external or internal switch with the number of circuits being 1, 2, 3, or 4. Target applications are automotive, Ethernet, general purpose, portable equipment, SLIC, USB, USB OTG, and others.