Supervisors

Results: 4
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Multi-Voltage SupervisorSimple Reset/Power-On ResetVoltage Detector
Number of Voltages Monitored
14
Voltage - Threshold
3.08V3.3VAdjustable/Selectable
Output
Open Drain or Open CollectorPush-Pull, Totem Pole
Reset Timeout
0ms Typical170ms Minimum-Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
6-WFDFN8-VDFN Exposed Pad20-VFQFN Exposed PadTO-236-3, SC-59, SOT-23-3
Supplier Device Package
6-WSON (1.5x1.5)8-SON (3x3)20-QFN (4x4)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Number of Voltages Monitored
Voltage - Threshold
Output
Reset
Reset Timeout
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DSE-6-SON Pkg
TPS3710DSER
IC SUPERVISOR 1 CHANNEL 6WSON
Texas Instruments
7,502
In Stock
1 : $2.77000
Cut Tape (CT)
3,000 : $1.26705
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Voltage Detector
1
Adjustable/Selectable
Open Drain or Open Collector
Active Low
0ms Typical
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-WFDFN
6-WSON (1.5x1.5)
RGP-20-PQFP Pkg
TPS386000RGPR
IC SUPERVISOR 4 CHANNEL 20QFN
Texas Instruments
6,972
In Stock
1 : $4.34000
Cut Tape (CT)
3,000 : $1.98943
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Multi-Voltage Supervisor
4
Adjustable/Selectable
Open Drain or Open Collector
Active Low
Adjustable/Selectable
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
SOT-23-3
MCP112T-315E/TT
IC SUPERVISOR 1 CHANNEL SOT23-3
Microchip Technology
2,153
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.73674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
3.08V
Push-Pull, Totem Pole
Active Low
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
8-SON
TPS3851H33EQDRBRQ1
IC SUPERVISOR 1 CHANNEL 8SON
Texas Instruments
2,608
In Stock
1 : $3.54000
Cut Tape (CT)
3,000 : $1.62037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Simple Reset/Power-On Reset
1
3.3V
Open Drain or Open Collector
Active Low
170ms Minimum
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
Showing
of 4

Supervisors


A PMIC Supervisors is designed to monitor and/or control voltage rails within a circuit with the ability to interface with a microcontroller to maintain certain power limits. The types of Supervisors are Battery Back-up Circuit, Monitor, Multi-Voltage Supervisor, Power Supply Monitor, Regulator/Supervisor, Reset Timer, Sequencer, Simple Reset/Power-On Reset, Smart On/Off Controller, System Manager, Voltage Detector, and Watchdog Circuit.