Analog Devices Inc./Maxim Integrated Stepper Motors

Results: 121
Stocking Options
Environmental Options
Media
Exclude
121Results
Applied FiltersRemove All

Showing
of 121
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
NEMA Frame Size
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
45
In Stock
1 : $90.19000
Box
Box
Active
Hybrid
Bipolar
5.3VDC
1 A
200.0
1.8°
±5%
38.2 / 270
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (30.99mm)
Wire Leads
-20°C ~ 50°C
5.3 Ohms
Flatted Shaft
54
In Stock
1 : $92.73000
Box
Box
Active
Hybrid
Bipolar
3.8VDC
670 mA
200.0
1.8°
±5%
8.49 / 60
Square - 1.100" x 1.100" (28.00mm x 28.00mm)
11
0.197" (5.00mm)
0.787" (20.00mm)
0.905" (22.98mm)
Wire Leads
-20°C ~ 50°C
5.6 Ohms
Flatted Shaft
55
In Stock
1 : $94.99000
Box
Box
Active
Hybrid
Bipolar
4.5VDC
1 A
200.0
1.8°
±5%
49.56 / 350
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (30.99mm)
Wire Leads
-20°C ~ 50°C
4.5 Ohms
Flatted Shaft
134
In Stock
1 : $108.56000
Box
Box
Active
Hybrid
Bipolar
5VDC
1 A
200.0
1.8°
±5%
69.39 / 490
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (30.99mm)
Wire Leads
-20°C ~ 50°C
5 Ohms
Flatted Shaft
209
In Stock
1 : $120.97000
Box
Box
Active
Hybrid
Bipolar
6.2VDC
670 mA
200.0
1.8°
±5%
17 / 120
Square - 1.100" x 1.100" (28.00mm x 28.00mm)
11
0.197" (5.00mm)
0.787" (20.00mm)
0.905" (22.98mm)
Wire Leads
-20°C ~ 50°C
9.2 Ohms
Flatted Shaft
91
In Stock
1 : $149.29000
Box
Box
Active
Hybrid
Bipolar
3.2VDC
2.8 A
200.0
1.8°
±5%
267.64 / 1890
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
23
0.250" (6.35mm)
0.945" (24.00mm)
1.856" (47.14mm)
Wire Leads
-20°C ~ 50°C
1.13 Ohms
Flatted Shaft
164
In Stock
1 : $383.68000
Case
Case
Active
Hybrid
Bipolar
24VDC
2 A
200.0
1.8°
±5%
31.2 / 220
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
-
Wire Leads with Connector
-
-
Integrated Controller, Flatted Shaft
PD42-1-1141
PD42-1-1141
STEPPER MOTOR HYBRID BIPOLAR 24V
Analog Devices Inc./Maxim Integrated
49
In Stock
1 : $335.39000
Case
Case
Active
Hybrid
Bipolar
24VDC
2 A
200.0
1.8°
±5%
38.2 / 270
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
-
Wire Leads with Connector
-
-
Integrated Controller, Flatted Shaft
38
In Stock
1 : $108.56000
Box
Box
Active
Hybrid
Bipolar
2.5VDC
2.8 A
200.0
1.8°
±5%
178.43 / 1260
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
23
0.250" (6.35mm)
0.945" (24.00mm)
1.856" (47.14mm)
Wire Leads
-20°C ~ 50°C
0.9 Ohms
Flatted Shaft
32
In Stock
1 : $257.46000
Bulk
Bulk
Active
Hybrid
Bipolar
3.8VDC
670 mA
200.0
1.8°
±5%
8.49 / 60
Square - 1.100" x 1.100" (28.00mm x 28.00mm)
11
0.197" (5.00mm)
0.787" (20.00mm)
0.906" (23.00mm)
Wire Leads
-20°C ~ 50°C
5.6 Ohms
Flatted Shaft
39
In Stock
1 : $387.43000
Case
Case
Active
Hybrid
Bipolar
24VDC
2 A
200.0
1.8°
±5%
51 / 360
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
-
Wire Leads with Connector
-
-
Integrated Controller, Flatted Shaft
21
In Stock
1 : $171.37000
Box
Box
Active
Hybrid
Bipolar
2.52VDC
2.8 A
200.0
1.8°
±5%
233.66 / 1650
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
24
0.315" (8.00mm)
0.945" (24.00mm)
1.856" (47.14mm)
Wire Leads
-20°C ~ 50°C
0.9 Ohms
Flatted Shaft
13
In Stock
1 : $196.23000
Box
Box
Active
Hybrid
Bipolar
3.36VDC
2.8 A
200.0
1.8°
±5%
297.38 / 2100
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
24
0.315" (8.00mm)
0.945" (24.00mm)
1.856" (47.14mm)
Wire Leads
-20°C ~ 50°C
1.2 Ohms
Flatted Shaft
8
In Stock
1 : $257.22000
Box
Box
Active
Hybrid
Bipolar
4.17VDC
2.8 A
200.0
1.8°
±5%
438.99 / 3100
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
24
0.315" (8.00mm)
0.945" (24.00mm)
1.856" (47.14mm)
Wire Leads
-20°C ~ 50°C
1.5 Ohms
Flatted Shaft
22
In Stock
1 : $293.17000
Bulk
Bulk
Active
Hybrid
Bipolar
24VDC
600 mA
200.0
1.8°
±5%
2.48 / 17.5
Square - 0.787" x 0.787" (20.00mm x 20.00mm)
8
0.157" (4.00mm)
0.591" (15.00mm)
0.630" (16.00mm)
Connector
-20°C ~ 50°C
6.5 Ohms
Integrated Controller, Round Shaft
10
In Stock
1 : $329.37000
Case
Case
Active
Hybrid
Bipolar
24VDC
700 mA
200.0
1.8°
-
8.49 / 60
Square - 1.100" x 1.100" (28.00mm x 28.00mm)
11
0.197" (5.00mm)
0.787" (20.00mm)
0.906" (23.00mm)
Wire Leads with Connector
-
-
Integrated Controller, Flatted Shaft
PD42-3-1141
PD42-3-1141
STEPPER MOTOR HYBRID BIPOLAR 24V
Analog Devices Inc./Maxim Integrated
11
In Stock
1 : $350.51000
Case
Case
Active
Hybrid
Bipolar
24VDC
2 A
200.0
1.8°
±5%
69.39 / 490
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
-
Wire Leads with Connector
-
-
Integrated Controller, Flatted Shaft
12
In Stock
1 : $352.30000
Case
Case
Active
Hybrid
Bipolar
24VDC
700 mA
200.0
1.8°
-
17 / 120
Square - 1.100" x 1.100" (28.00mm x 28.00mm)
11
0.197" (5.00mm)
0.787" (20.00mm)
0.906" (23.00mm)
Wire Leads with Connector
-
-
Integrated Controller, Flatted Shaft
12
In Stock
1 : $406.07000
Bulk
Bulk
Active
Hybrid
Bipolar
24VDC
2 A
200.0
1.8°
±5%
31.15 / 220
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads with Connector
-20°C ~ 50°C
1 Ohms
Integrated Controller, Flatted Shaft
5
In Stock
1 : $409.34000
Bulk
Bulk
Active
Hybrid
Bipolar
2.4VDC
2 A
200.0
1.8°
±5%
50.98 / 360
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads with Connector
-20°C ~ 50°C
1.2 Ohms
Integrated Controller, Flatted Shaft
19
In Stock
1 : $411.11000
Bulk
Bulk
Active
Hybrid
Bipolar
2VDC
2 A
200.0
1.8°
±5%
31.16 / 220
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Connector
-20°C ~ 50°C
1 Ohms
Integrated Controller, Flatted Shaft
4
In Stock
1 : $415.68000
Bulk
Bulk
Active
Hybrid
Bipolar
24VDC
3 A
200.0
1.8°
±5%
56.66 / 400
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads with Connector
-20°C ~ 50°C
0.5 Ohms
Integrated Controller, Flatted Shaft
10
In Stock
1 : $419.56000
Bulk
Bulk
Active
Hybrid
Bipolar
24VDC
2 A
200.0
1.8°
±5%
62.31 / 440
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads with Connector
-20°C ~ 50°C
1.4 Ohms
Integrated Controller, Flatted Shaft
11
In Stock
1 : $427.13000
Bulk
Bulk
Active
Hybrid
Bipolar
3.3VDC
3 A
200.0
1.8°
±5%
113.30 / 800
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads with Connector
-20°C ~ 50°C
1.1 Ohms
Integrated Controller, Flatted Shaft
7
In Stock
1 : $433.26000
Bulk
Bulk
Active
Hybrid
Bipolar
24VDC
2 A
200.0
1.8°
±5%
99.1 / 700
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (31.00mm)
Wire Leads with Connector
-20°C ~ 50°C
2.3 Ohms
Integrated Controller, Flatted Shaft
Showing
of 121

Analog Devices Inc./Maxim Integrated Stepper Motors


Stepper motors are DC voltage motion actuators that move in discrete steps. Multiple sets of coils organized in groups called "phases" determine the motors armature position. Energizing each phase in sequence causes armature rotation one step at a time. With computer or microcontroller managed stepping, precise positioning and/or speed control is achieved. Steppers are selected by torque, steps per revolution, step angle, NEMA frame size, coil resistance, polarity and shaft features.