Adafruit Industries LLC Stepper Motors

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Coil Type
Voltage - Rated
Current Rating (Amps)
Steps per Revolution
Step Angle
Accuracy
Torque - Holding (oz-in / mNm)
Size / Dimension
NEMA Frame Size
Diameter - Shaft
Length - Shaft and Bearing
Mounting Hole Spacing
Termination Style
Operating Temperature
Coil Resistance
Features
324
STEPPER MOTOR HYBRID BIPOLAR 12V
Adafruit Industries LLC
508
In Stock
1 : $22.13000
Bulk
-
Bulk
Active
Hybrid
Bipolar
12VDC
350 mA
200.0
1.8°
-
28 / 197
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
17
0.197" (5.00mm)
0.945" (24.00mm)
1.220" (30.99mm)
Wire Leads
0°C ~ 50°C
35 Ohms
Flatted Shaft
MFG_4411
STEPPER MOTOR 200 STEPS NEMA-8
Adafruit Industries LLC
122
In Stock
1 : $31.54000
Bulk
-
Bulk
Active
Hybrid
Bipolar
3.9VDC
600 mA
200.0
1.8°
-
2.83 / 20
Square - 0.787" x 0.787" (20.00mm x 20.00mm)
8
0.157" (4.00mm)
0.394" (10.00mm)
0.630" (16.00mm)
Connector
-
35 Ohms
-
858
STEPPER MOTOR PM GEARED UNI 5V
Adafruit Industries LLC
48
In Stock
1 : $7.82000
Bulk
-
Bulk
Active
Permanent Magnet Gear Motor
Unipolar
5VDC
-
513.0
0.702°
-
2 / 14
Round - 1.100" Dia (28.00mm)
-
0.197" (5.00mm)
0.394" (10.00mm)
1.378" (35.00mm)
Wire Leads with Connector
-
42 Ohms
Flatted Shaft
918
STEPPER MOTOR PM GEARED UNI 12V
Adafruit Industries LLC
25
In Stock
1 : $7.82000
Bulk
-
Bulk
Active
Permanent Magnet Gear Motor
Unipolar
12VDC
-
513.0
11.25°
-
3.5 / 25
Round - 1.100" Dia (28.00mm)
-
0.197" (5.00mm)
0.394" (10.00mm)
1.378" (35.00mm)
Wire Leads with Connector
-
42 Ohms
Flatted Shaft
5117
STEPPER MOTOR - NEMA-23 SIZE WIT
Adafruit Industries LLC
0
In Stock
Active
-
Bulk
Active
Hybrid Gear Motor
Bipolar
2.32VDC
2.8 A
200.0
1.8°
-
140 oz-in / 989 mNm
Square - 2.220" x 2.220" (56.40mm x 56.40mm)
23
-
1.016" (25.80mm)
1.856" (47.14mm)
Connector
-20°C ~ 50°C
-
-
Showing
of 5

Adafruit Industries LLC Stepper Motors


Stepper motors are DC voltage motion actuators that move in discrete steps. Multiple sets of coils organized in groups called "phases" determine the motors armature position. Energizing each phase in sequence causes armature rotation one step at a time. With computer or microcontroller managed stepping, precise positioning and/or speed control is achieved. Steppers are selected by torque, steps per revolution, step angle, NEMA frame size, coil resistance, polarity and shaft features.