if (Model.NotificationsEnabled) { }

Standard Washers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Thread/Screw/Hole Size
Diameter - Inside
Diameter - Outside
Thickness
Plating
Material
FWSS 004
FWSS 004
WASHER FLAT #4 STAINLESS STEEL
B&F Fastener Supply
8,329
In Stock
100 : $0.08620
Bulk
-
Bulk
Active
Flat
#4
0.126" (3.20mm)
0.313" (7.95mm) 5/16"
0.031" (0.79mm) 1/32"
-
Stainless Steel
INT LWSS 004
INTLWSS 004
WASHER INT TOOTH #4 STN STEEL
B&F Fastener Supply
13,970
In Stock
100 : $0.14910
Bulk
-
Bulk
Active
Internal Tooth
#4
-
0.260" (6.60mm)
0.015" (0.38mm)
-
Stainless Steel
7248-2
7248-2
WASHER SPLIT LOCK STN STEEL
Keystone Electronics
17,092
In Stock
1 : $0.30000
Bulk
-
Bulk
Active
Split Lock
-
0.117" (2.97mm)
0.197" (5.00mm)
0.050" (1.27mm)
-
Stainless Steel
Showing
of 3

Standard Washers


Washers are thin plates with a hole that is normally used to distribute the load of a fastener, such as a bolt, nut or rivet. Other uses are as a spacer, spring, wear pad, locking device, electrical insulator or to reduce vibration (rubber washer). Washers are selected by the inside and outside diameters, thickness, plating and material. Types include flat, external tooth, internal tooth, sealing or split lock.