Spiral Wrap, Expandable Sleeving
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164 In Stock | 1 : $86.18000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.284" (7.21mm) | - | 0.398" (10.11mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - | |||
71 In Stock | 1 : $99.96000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.512" (13.00mm) | - | 0.654" (16.61mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - | |||
66 In Stock | 1 : $112.82000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.664" (16.87mm) | - | 0.847" (21.51mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - | |||
28 In Stock | 1 : $118.31000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.284" (7.21mm) | - | 0.398" (10.11mm) | Polyamide (PA6), Nylon 6 | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 110°C | Heat Stabilized | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - | |||
77 In Stock | 1 : $126.42000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.250" (6.35mm) | Polyethylene (PE) | Natural | 100' (30.48m) | 0.040" (1.02mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | - | UL94 HB | - | |||
152 In Stock | 1 : $204.15000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 4.000" (101.60mm) | 0.500" (12.70mm) | Polyethylene (PE) | Natural | 100' (30.48m) | 0.060" (1.52mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | - | UL94 HB | - | |||
76 In Stock | 1 : $295.31000 Bulk | Bulk | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.375" (9.52mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 200' (60.96m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | UV Resistant | Noise Reduction, Vibration Resistant | UL94 V-0 | - | |||
28 In Stock | 1 : $375.48000 Bulk | Bulk | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.375" (9.52mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 200' (60.96m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion Resistant | - | UV Resistant | Noise Reduction, Vibration Resistant | UL VW-1 | - | |||
35 In Stock | 1 : $378.78000 Bulk | Bulk | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion Resistant | - | UV Resistant | Noise Reduction, Vibration Resistant | UL VW-1 | - | |||
33 In Stock | 1 : $105.30000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 0.500" (12.70mm) | 0.125" (3.18mm) | Polyethylene (PE) | Natural | 100' (30.48m) | 0.030" (0.76mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | - | UL94 HB | - | |||
149 In Stock | 1 : $139.01000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.664" (16.87mm) | - | 0.847" (21.51mm) | Polyethylene (PE) | Orange | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - | |||
31 In Stock | 1 : $150.15000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.767" (19.48mm) | - | 0.941" (23.90mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - | |||
30 In Stock | 1 : $153.96000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.512" (13.00mm) | - | 0.654" (16.61mm) | Polyamide (PA6), Nylon 6 | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 110°C | Heat Stabilized | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - | |||
45 In Stock | 1 : $154.18000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.250" (6.35mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.040" (1.02mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | Weather Resistant | - | UL94 HB | - | |||
32 In Stock | 1 : $272.61000 Spool | Spool | Active | Spiral Wrap | Harness | - | 3.000" (76.20mm) | 0.375" (9.52mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.055" (1.40mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | Weather Resistant | - | UL94 HB | - | |||
44 In Stock | 1 : $291.40000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.250" (6.35mm) | Polyamide (PA6), Nylon 6 | Natural | 100' (30.48m) | 0.023" (0.58mm) | -40°C ~ 65°C | - | Abrasion Resistant | - | - | - | UL94 HB | - | |||
67 In Stock | 1 : $308.76000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 2.000" (50.80mm) | 0.250" (6.35mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 100' (30.48m) | 0.023" (0.58mm) | -40°C ~ 65°C | Flame Retardant | Abrasion Resistant | - | - | - | UL94 V-0 | - | |||
32 In Stock | 1 : $333.77000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.750" (19.05mm) | 0.810" (20.57mm) | - | Polyethylene (PE) | Black | 100' (30.48m) | 0.035" (0.89mm) | -20°C ~ 75°C | Flame Retardant | Abrasion Resistant | - | - | - | UL94 V-0 | - | |||
47 In Stock | 1 : $744.07000 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 0.500" (12.70mm) | 0.125" (3.18mm) | Polyamide (PA6), Nylon 6 | Natural | 500' (152.40m) | 0.015" (0.38mm) | -40°C ~ 65°C | - | Abrasion Resistant | - | - | - | UL94 HB | - | |||
18 In Stock | 1 : $341.31000 Bulk | Bulk | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | UV Resistant | Noise Reduction, Vibration Resistant | UL94 V-0 | - | |||
18 In Stock | 1 : $393.28000 Spool | Spool | Active | Spiral Wrap | Harness | - | 4.000" (101.60mm) | 0.500" (12.70mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.060" (1.52mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | Weather Resistant | - | UL94 HB | - | |||
25 In Stock | 1 : $406.70000 Bulk | Bulk | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.500" (12.70mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 200' (60.96m) | - | -70°C ~ 125°C | - | Abrasion Resistant | - | UV Resistant | Noise Reduction, Vibration Resistant | UL94 V-0 | - | |||
15 In Stock | 1 : $466.47000 Bulk | Bulk | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion Resistant | - | UV Resistant | Noise Reduction, Vibration Resistant | UL VW-1 | - | |||
23 In Stock | 1 : $531.38000 Bulk | Bulk | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.500" (12.70mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 200' (60.96m) | - | -70°C ~ 125°C | Flame Retardant | Abrasion Resistant | - | UV Resistant | Noise Reduction, Vibration Resistant | UL VW-1 | - | |||
22 In Stock | 1 : $760.31000 Bulk | Bulk | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 150' (45.72m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | UV Resistant | Noise Reduction, Vibration Resistant | UL94 V-0 | - |