Spiral Wrap, Expandable Sleeving

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
CCP0.38BK
CCP0.38BK100
EXPAND SLEEVING 3/8" X 100' BLK
Techflex
238
In Stock
1 : $74.06000
Spool
Spool
Active
Sleeve
Expandable
0.375" (9.53mm)
0.625" (15.88mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
100' (30.48m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
CCP0.25BK
CCP0.25BK100
EXPAND SLEEVING 1/4" X 100' BLK
Techflex
0
In Stock
Check Lead Time
1 : $55.43000
Spool
Spool
Active
Sleeve
Expandable
0.250" (6.35mm)
0.438" (11.13mm)
-
Polyethylene Terephthalate (PET), Halogen Free
Black
100' (30.48m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut
UL94 V-0
-
Showing
of 2

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.