Showing
1 - 10
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
CCP0.25BK
CCP0.25BK100
EXPAND SLEEVING 1/4" X 100' BLK
Techflex
391
In Stock
1 : $46.58000
Spool
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
CCP0.38BK
CCP0.38BK100
EXPAND SLEEVING 3/8" X 100' BLK
Techflex
264
In Stock
1 : $64.04000
Spool
Spool
ActiveSleeveExpandable0.375" (9.53mm)0.625" (15.88mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
CCP0.50BK
CCP0.50BK100
EXPAND SLEEVE 1/2" X 100' BLACK
Techflex
293
In Stock
1 : $69.87000
Spool
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
PTN0.xxBK
PTN0.38BK500
EXPAND SLEEVING 3/8" X 500' BLK
Techflex
217
In Stock
1 : $126.89000
Spool
Spool
ActiveSleeveExpandable0.375" (9.53mm)0.500" (12.70mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack500' (152.40m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
CCP0.75BK
CCP0.75BK250
EXPAND SLEEVING 3/4" X 250' BLK
Techflex
83
In Stock
1 : $147.08000
Spool
Spool
ActiveSleeveExpandable0.750" (19.05mm)1.000" (25.40mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack250' (76.20m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
CCP1.00BK
CCP1.00BK250
EXPANDABLE SLEEVE 1" X 250' BLK
Techflex
63
In Stock
1 : $165.48000
Spool
Spool
ActiveSleeveExpandable1.000" (25.40mm)1.188" (30.18mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack250' (76.20m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
CCP0.13BK
CCP0.13BK1000
EXPAND SLEEVING 1/8"X1000' BLK
Techflex
28
In Stock
1 : $218.44000
Spool
Spool
ActiveSleeveExpandable0.125" (3.18mm)0.250" (6.35mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack1000' (304.80m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
SDN0.25BK
SDN0.25BK500
EXPAND SLEEVING 1/4" X 500' BLK
Techflex
17
In Stock
1 : $264.96000
Spool
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.500" (12.70mm)-Polyamide Monofilament, Halogen FreeBlack500' (152.40m)0.050" (1.27mm)-45°C ~ 150°C-Abrasion and Cut ResistantGasoline Resistant, Salt Water ResistantUV ResistantChemical Resistant, Clean Cut, Solvent Resistant--
CCP0.50BK
CCP0.50BK500
EXPAND SLEEVE 1/2" X 500' BLACK
Techflex
0
In Stock
1 : $231.29000
Spool
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack500' (152.40m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
CCP0.25BK
CCP0.25BK1000
EXPAND SLEEVE 1/4" X 1000' BLK
Techflex
0
In Stock
1 : $266.98000
Spool
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack1000' (304.80m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
Showing
1 - 10
of 10

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.