Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68 In Stock | 1 : $63.01000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 75.00' (22.86m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
11 In Stock | 1 : $63.01000 Bulk | Bulk | Active | Sleeve | Expandable | 0.625" (15.88mm) | 1.000" (25.40mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
17 In Stock | 1 : $173.04000 Spool | Spool | Active | Sleeve | Expandable | 1.250" (31.75mm) | 1.750" (44.45mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 250' (76.20m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
0 In Stock | 1 : $62.39000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - |