Showing
1 - 25
of 2,463
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
CCP0.13BK
CCP0.13BK100
EXPAND SLEEVING 1/8" X 100' BLK
Techflex
511
In Stock
1 : $40.75000
Spool
Spool
ActiveSleeveExpandable0.125" (3.18mm)0.250" (6.35mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
CCP0.25BK
CCP0.25BK100
EXPAND SLEEVING 1/4" X 100' BLK
Techflex
406
In Stock
1 : $46.58000
Spool
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
PTN0.xxBK
PTN0.25BK200
EXPAND SLEEVING 1/4" X 200' BLK
Techflex
183
In Stock
1 : $63.01000
Spool
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack200' (60.96m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
CCP0.38BK
CCP0.38BK100
EXPAND SLEEVING 3/8" X 100' BLK
Techflex
265
In Stock
1 : $64.04000
Spool
Spool
ActiveSleeveExpandable0.375" (9.53mm)0.625" (15.88mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
CCP0.50BK
CCP0.50BK100
EXPAND SLEEVE 1/2" X 100' BLACK
Techflex
295
In Stock
1 : $69.87000
Spool
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
SW-Natural Series
SW2 NA005
SPIRAL WRAP 0.16" X 100' NAT
Alpha Wire
240
In Stock
1 : $74.79000
Bulk
Bulk
ActiveSpiral WrapHarness0.160" (4.06mm)-0.250" (6.35mm)Polyethylene (PE), Halogen FreeNatural100' (30.48m)0.045" (1.14mm)-60°C ~ 88°C-Abrasion Resistant--Solvent Resistant--
PTT0.50BK
PTT0.50BK100
EXPAND SLEEVE 1/2" X 100' BLACK
Techflex
485
In Stock
1 : $75.34000
Bulk
Bulk
ActiveSleeveExpandable0.500" (12.70mm)0.625" (15.88mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent Resistant, Tight WeaveUL94 V-0-
F6N0.25BK
F6N0.25BK100
SELF WRAP 1/4" X 100' BLACK
Techflex
124
In Stock
1 : $75.94000
Box
Box
ActiveSelf WrapSplit Flexible Tube0.250" (6.35mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
FRN0.50TB
FRN0.50TB100
EXPAND SLEEVE 1/2"X100' BLK/WHT
Techflex
642
In Stock
1 : $77.87000
Spool
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack, White100' (30.48m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut ResistantGasoline Resistant-Chemical Resistant, Clean CutUL VW-1-
CLT Series, Black
CLT62F-C20
SLIT WRAP 0.664" X 100' BLACK
Panduit Corp
293
In Stock
34
Factory
1 : $116.70000
Bulk
Bulk
ActiveSlit WrapSlit Harness0.664" (16.87mm)-0.847" (21.51mm)Polyethylene (PE)Black100' (30.48m)0.007" ~ 0.020" (0.18mm ~ 0.51mm)-40°C ~ 50°C-Abrasion Resistant--Crush Resistant, Impact Resistant--
F6N0.75BK
F6N0.75BK100
SELF WRAP 3/4" X 100' BLACK
Techflex
97
In Stock
1 : $119.07000
Box
Box
ActiveSelf WrapSplit Flexible Tube0.750" (19.05mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.25BK
F6N0.25BK200
SELF WRAP 1/4" X 200' BLACK
Techflex
192
In Stock
1 : $122.86000
Box
Box
ActiveSelf WrapSplit Flexible Tube0.250" (6.35mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack200' (60.96m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
PTN0.xxBK
PTN0.38BK500
EXPAND SLEEVING 3/8" X 500' BLK
Techflex
228
In Stock
1 : $126.89000
Spool
Spool
ActiveSleeveExpandable0.375" (9.53mm)0.500" (12.70mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack500' (152.40m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
PTN0.xxBK
PTN0.75BK250
EXPAND SLEEVING 3/4" X 250' BLK
Techflex
209
In Stock
1 : $126.89000
Spool
Spool
ActiveSleeveExpandable0.750" (19.05mm)1.250" (31.75mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack250' (76.20m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
F6N0.38BK
F6N0.38BK150
SELF WRAP 3/8" X 150' BLACK
Techflex
204
In Stock
1 : $132.38000
Box
Box
ActiveSelf WrapSplit Flexible Tube0.375" (9.53mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack150' (45.72m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6N0.50BK
F6N0.50BK150
SELF WRAP 1/2" X 150' BLACK
Techflex
429
In Stock
1 : $141.89000
Box
Box
ActiveSelf WrapSplit Flexible Tube0.500" (12.70mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack150' (45.72m)0.025" (0.64mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
CCP0.75BK
CCP0.75BK250
EXPAND SLEEVING 3/4" X 250' BLK
Techflex
86
In Stock
1 : $147.08000
Spool
Spool
ActiveSleeveExpandable0.750" (19.05mm)1.000" (25.40mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack250' (76.20m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
CCP1.00BK
CCP1.00BK250
EXPANDABLE SLEEVE 1" X 250' BLK
Techflex
65
In Stock
1 : $165.48000
Spool
Spool
ActiveSleeveExpandable1.000" (25.40mm)1.188" (30.18mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack250' (76.20m)0.024" (0.61mm)-70°C ~ 125°C-Abrasion and Cut Resistant, Fray Resistant--Clean CutUL94 V-0-
F6N1.00BK
F6N1.00BK100
SELF WRAP 1" X 100' BLACK
Techflex
467
In Stock
1 : $167.27000
Box
Box
ActiveSelf WrapSplit Flexible Tube1.000" (25.40mm)--Polyethylene Terephthalate (PET), Halogen FreeBlack100' (30.48m)0.038" (0.96mm)-70°C ~ 125°C-Abrasion and Cut Resistant--Chemical Resistant, Clean CutUL94 V-0-
F6W0.19BK
F6W0.19BK200
SELF WRAP 0.187" X 200' BLACK
Techflex
242
In Stock
1 : $173.04000
Box
Box
ActiveSelf WrapSplit Flexible Tube--0.188" (4.78mm)Polyethylene Terephthalate (PET), Halogen FreeBlack200' (60.96m)0.027" (0.69mm)-70°C ~ 125°C-Abrasion Resistant--Clean CutUL94 V-0-
PTN0.xxBK
PTN0.50BK500
EXPAND SLEEVE 1/2" X 500' BLACK
Techflex
95
In Stock
1 : $173.04000
Spool
Spool
ActiveSleeveExpandable0.500" (12.70mm)0.750" (19.05mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack500' (152.40m)0.025" (0.64mm)-70°C ~ 125°CHeat ResistantAbrasion and Cut ResistantGasoline ResistantUV ResistantChemical Resistant, Clean Cut, Solvent ResistantUL94 V-0-
FGN0.75BK
FGN0.75BK50
EXPAND SLEEVE 3/4" X 50' BLACK
Techflex
48
In Stock
1 : $173.04000
Spool
Spool
ActiveSleeveExpandable0.750" (19.05mm)1.125" (28.58mm)-Fiberglass, Resin Coated, Halogen FreeBlack50.00' (15.24m)0.046" (1.17mm)-70°C ~ 650°CHeat ResistantAbrasion and Cut ResistantGasoline Resistant-Chemical Resistant, Clean Cut, Vibration ResistantUL VW-1-
FRN0.75TB
FRN0.75TB250
EXPAND SLEEV 3/4"X250' BLK/WHT
Techflex
69
In Stock
1 : $181.69000
Spool
Spool
ActiveSleeveExpandable0.750" (19.05mm)1.250" (31.75mm)-Polyethylene Terephthalate (PET), Halogen FreeBlack, White250' (76.20m)0.025" (0.64mm)-70°C ~ 125°CFlame RetardantAbrasion and Cut ResistantGasoline Resistant-Chemical Resistant, Clean CutUL VW-1-
SSL0 75SV
SSL0.75SV50
EXPAND SLEEVING 3/4" X 50' SILV
Techflex
120
In Stock
1 : $187.46000
Spool
Spool
ActiveSleeveExpandable0.750" (19.05mm)1.250" (31.75mm)-Stainless Steel (SS), 304, Halogen FreeSilver50.00' (15.24m)0.013" (0.33mm)-Flame Resistant, Heat ResistantAbrasion ResistantSalt Water ResistantUV ResistantChemical Resistant, Clean Cut, Tight WeaveNon Flammable-
HTN,  HT Flexo Halar Series
HTN0.25TB200
EXPAND SLEEV 1/4"X200' BLK/WHT
Techflex
34
In Stock
1 : $187.46000
Spool
Spool
ActiveSleeveExpandable0.250" (6.35mm)0.438" (11.13mm)-Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum RatedBlack, White200' (60.96m)0.028" (0.71mm)-75°C ~ 150°CFlame Resistant, Heat ResistantAbrasion and Cut ResistantGasoline Resistant-Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent ResistantUL VW-1-
Showing
1 - 25
of 2,463

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.