- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
511 In Stock | 1 : $40.75000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
391 In Stock | 1 : $46.58000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
163 In Stock | 1 : $63.01000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 200' (60.96m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
264 In Stock | 1 : $64.04000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
294 In Stock | 1 : $69.87000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
240 In Stock | 1 : $74.79000 Bulk | Bulk | Active | Spiral Wrap | Harness | 0.160" (4.06mm) | - | 0.250" (6.35mm) | Polyethylene (PE), Halogen Free | Natural | 100' (30.48m) | 0.045" (1.14mm) | -60°C ~ 88°C | - | Abrasion Resistant | - | - | Solvent Resistant | - | - | |||
485 In Stock | 1 : $75.34000 Bulk | Bulk | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.625" (15.88mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant, Tight Weave | UL94 V-0 | - | |||
124 In Stock | 1 : $75.94000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.250" (6.35mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
641 In Stock | 1 : $77.87000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
293 In Stock 34 Factory | 1 : $116.70000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.664" (16.87mm) | - | 0.847" (21.51mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - | |||
190 In Stock | 1 : $122.86000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.250" (6.35mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 200' (60.96m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
217 In Stock | 1 : $126.89000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.500" (12.70mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 500' (152.40m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
209 In Stock | 1 : $126.89000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 250' (76.20m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
221 In Stock | 1 : $132.38000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.375" (9.53mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 150' (45.72m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
429 In Stock | 1 : $141.89000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.500" (12.70mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 150' (45.72m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
83 In Stock | 1 : $147.08000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.000" (25.40mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 250' (76.20m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
35 In Stock | 1 : $157.41000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Stainless Steel (SS), 304, Halogen Free | Silver | 50.00' (15.24m) | 0.013" (0.33mm) | - | Flame Resistant, Heat Resistant | Abrasion Resistant | Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut, Tight Weave | Non Flammable | - | |||
63 In Stock | 1 : $165.48000 Spool | Spool | Active | Sleeve | Expandable | 1.000" (25.40mm) | 1.188" (30.18mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 250' (76.20m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
467 In Stock | 1 : $167.27000 Box | Box | Active | Self Wrap | Split Flexible Tube | 1.000" (25.40mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.038" (0.96mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
242 In Stock | 1 : $173.04000 Box | Box | Active | Self Wrap | Split Flexible Tube | - | - | 0.188" (4.78mm) | Polyethylene Terephthalate (PET), Halogen Free | Black | 200' (60.96m) | 0.027" (0.69mm) | -70°C ~ 125°C | - | Abrasion Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
94 In Stock | 1 : $173.04000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 500' (152.40m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
48 In Stock | 1 : $173.04000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.125" (28.58mm) | - | Fiberglass, Resin Coated, Halogen Free | Black | 50.00' (15.24m) | 0.046" (1.17mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut, Vibration Resistant | UL VW-1 | - | |||
25 In Stock | 1 : $174.97000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.406" (10.31mm) | - | Stainless Steel (SS), 304, Halogen Free | Silver | 100' (30.48m) | 0.013" (0.33mm) | - | Flame Resistant, Heat Resistant | Abrasion Resistant | Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut, Tight Weave | Non Flammable | - | |||
69 In Stock | 1 : $181.69000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 250' (76.20m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
120 In Stock | 1 : $187.46000 Spool | Spool | Active | Sleeve | Expandable | 0.750" (19.05mm) | 1.250" (31.75mm) | - | Stainless Steel (SS), 304, Halogen Free | Silver | 50.00' (15.24m) | 0.013" (0.33mm) | - | Flame Resistant, Heat Resistant | Abrasion Resistant | Salt Water Resistant | UV Resistant | Chemical Resistant, Clean Cut, Tight Weave | Non Flammable | - |