Specialized

Results: 10
Number of Positions
267
Terminal - Width
8.6mm12.5mm25.2mm
Current - IEC
17.5 A24 A
Voltage - IEC
450 V500 V
Current - UL
5 A15 A
Voltage - UL
300 V600 V
Wire Gauge or Range - AWG
8-20 AWG14-26 AWG-
Wire Gauge or Range - mm²
0.14-1.5mm²-
Features
-Block of 3
Housing Color
BlackBlueBrownGrayGreenRedWhiteYellow
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Housing Color
3274060
3274060
MOUNTING FLANGE W/SCREW-ON FIX G
Phoenix Contact
1,888
In Stock
1 : $1.15000
Bulk
Bulk
Active
Middle
Direct Mount
2
1
8.6mm
Push In, Spring
-
-
-
-
-
-
-
Gray
CLIPLINE PTFIX
3273334
DISTRIBUTION BLOCK RED
Phoenix Contact
224
In Stock
960
Factory
1 : $4.32000
Bulk
Bulk
Active
Middle
Direct Mount
7
1
25.2mm
Push In, Spring
24 A
500 V
5 A
600 V
8-20 AWG
-
Block of 3
Red
3002774
3002774
DISTRIBUTION BLOCK BROWN
Phoenix Contact
1,710
In Stock
1 : $2.00000
Bulk
Bulk
Active
Middle
Direct Mount
6
1
12.5mm
Push In, Spring
17.5 A
450 V
15 A
300 V
14-26 AWG
0.14-1.5mm²
Block of 3
Brown
CLIPLINE PTFIX
3002771
DISTRIBUTION BLOCK GREEN
Phoenix Contact
1,175
In Stock
1 : $2.00000
Bulk
Bulk
Active
Middle
Direct Mount
6
1
12.5mm
Push In, Spring
17.5 A
450 V
15 A
300 V
14-26 AWG
0.14-1.5mm²
Block of 3
Green
3002768
3002768
DISTRIBUTION BLOCK YELLOW
Phoenix Contact
299
In Stock
1 : $2.00000
Bulk
Bulk
Active
Middle
Direct Mount
6
1
12.5mm
Push In, Spring
17.5 A
450 V
15 A
300 V
14-26 AWG
0.14-1.5mm²
Block of 3
Yellow
3002761
3002761
DISTRIBUTION BLOCK BLUE
Phoenix Contact
1,485
In Stock
1 : $2.04000
Bulk
Bulk
Active
Middle
Direct Mount
6
1
12.5mm
Push In, Spring
17.5 A
450 V
15 A
300 V
14-26 AWG
0.14-1.5mm²
Block of 3
Blue
3002765
3002765
DISTRIBUTION BLOCK, INTERNALLY J
Phoenix Contact
536
In Stock
1 : $2.81000
Bulk
Bulk
Active
Middle
Direct Mount
6
1
12.5mm
Push In, Spring
17.5 A
450 V
15 A
300 V
14-26 AWG
0.14-1.5mm²
Block of 3
Red
3002778
3002778
DISTRIBUTION BLOCK WHITE
Phoenix Contact
340
In Stock
1 : $2.81000
Bulk
Bulk
Active
Middle
Direct Mount
6
1
12.5mm
Push In, Spring
17.5 A
450 V
15 A
300 V
14-26 AWG
0.14-1.5mm²
Block of 3
White
3002781
3002781
DISTRIBUTION BLOCK BLACK
Phoenix Contact
325
In Stock
1 : $2.81000
Bulk
Bulk
Active
Middle
Direct Mount
6
1
12.5mm
Push In, Spring
17.5 A
450 V
15 A
300 V
14-26 AWG
0.14-1.5mm²
Block of 3
Black
3002757
3002757
DISTRIBUTION BLOCK GRAY
Phoenix Contact
16
In Stock
3,940
Factory
1 : $2.81000
Bulk
Bulk
Active
Middle
Direct Mount
6
1
12.5mm
Push In, Spring
17.5 A
450 V
15 A
300 V
14-26 AWG
0.14-1.5mm²
Block of 3
Gray
Showing
of 10

Specialized


Specialized Terminal Blocks are devices used to join conductors to each other and are attached to a metal rail or channel. The characteristics are mounting type, number of positions, number of levels, terminal width, termination style, current IEC, voltage IEC, current UL, voltage UL, and wire gauge. The number of positions range from 1 to 960 and the number of levels range from 1 to 16.