Special Purpose Isolators

Results: 2
Type
Current Loop ReceiverLine Receiver
Common Mode Transient Immunity (Min)
1kV/µs3.5kV/µs
Input Type
AC, DCDC
Current - Output / Channel
25mA50mA
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns1.6µs, 1µs
Rise / Fall Time (Typ)
24ns, 10ns55ns, 15ns
Voltage - Supply
4.5V ~ 20V4.5V ~ 5.5V
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing8-DIP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Current - Output / Channel
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
8-SMD
HCPL-4200-300E
OPTOISO 3.75KV RECEIVER 8DIP GW
Broadcom Limited
664
In Stock
1 : $13.99000
Tube
-
Tube
ActiveCurrent Loop Receiver13750Vrms1kV/µsDC25mA1.6µs, 1µs55ns, 15ns--4.5V ~ 20V-40°C ~ 85°CSurface Mount8-SMD, Gull Wing8-DIP Gull WingCSA, UR
8-DIP
HCPL-2612-000E
OPTOISO 3.75KV LINE RX 8DIP
Broadcom Limited
0
In Stock
Check Lead Time
900 : $7.25241
Tube
-
Tube
ActiveLine Receiver13750Vrms3.5kV/µsAC, DC50mA75ns, 75ns24ns, 10ns2.3 V60 mA4.5V ~ 5.5V-40°C ~ 85°CThrough Hole8-DIP (0.300", 7.62mm)8-DIPCSA, UR
Showing
of 2

Special Purpose Isolators


Special purpose isolators use one- and two-channel optoelectronic circuits to perform specific tasks such as I2C repeaters, line receivers, current loop receivers and transmitters, optical power converters, photocell optocouplers, power MOSFETs, and power transistor drivers. Mounting types include surface, through-hole and free-hanging. Voltage supply and output current are among the key differentiation parameters.