Speakers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161 In Stock | 1 : $27.67000 Box | Box | Active | Magnetic | Full Range | 100 Hz ~ 40 kHz | 230Hz | 8 Ohms | 78.00 | 1W/1M | Sound Pressure Level (SPL) | 10 W | 20 W | Top | Round, Square Frame | Aluminum (AI) | Nd-Fe-B | - | IEC 60601-1-8 | Quick Connect | 2.087" L x 2.087" W (53.00mm x 53.00mm) | 1.339" (34.00mm) | |||
190 In Stock | 1 : $23.14000 Box | Box | Active | Magnetic | Full Range | 60 Hz ~ 40 kHz | 120Hz | 8 Ohms | 82.00 | 1W/1M | Sound Pressure Level (SPL) | 15 W | 30 W | Top | Round, Square Frame | Aluminum (AI) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Quick Connect | 3.071" L x 3.071" W (78.00mm x 78.00mm) | 2.220" (56.40mm) | |||
29 In Stock | 1 : $19.92000 Box | Box | Active | Magnetic | Full Range | 150 Hz ~ 40 kHz | 250Hz | 8 Ohms | 78.00 | 1W/1M | Sound Pressure Level (SPL) | 1 W | 2 W | Top | Round, Square Frame | Aluminum (AI) | Nd-Fe-B | - | IEC 60601-1-8 | Quick Connect | 1.417" L x 1.417" W (36.00mm x 36.00mm) | 0.661" (16.80mm) |