Speakers

Results: 6
Product Status
ActiveObsolete
Frequency Range
20 Hz ~ 8.8 kHz100 Hz ~ 4.66 kHz200 Hz ~ 8.9 kHz200 Hz ~ 9.4 kHz
Impedance
27.8 Ohms46 Ohms55.5 Ohms
Efficiency - dBA
105.00109.50114.50
Size / Dimension
0.252" Dia (6.40mm)0.348" Dia (8.84mm)
Height - Seated (Max)
0.157" (4.00mm)0.163" (4.14mm)0.197" (5.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
SR-31843-000
SR-32453-000
SPEAKER 46OHM TOP PORT 105DB
Knowles
5,703
In Stock
1 : $42.41000
Tray
Tray
ActiveMagneticReceiver, Balanced Armature20 Hz ~ 8.8 kHz-46 Ohms105.00-Sound Pressure Level (SPL)TopRound----Solder Pads0.252" Dia (6.40mm)0.157" (4.00mm)
SR6438NWS-000
SR6438NWS-000
SPEAKER 55.5OHM TOP PORT 109.5DB
Knowles
498
In Stock
1 : $14.75000
Tray
Tray
ActiveMagneticReceiver, Balanced Armature200 Hz ~ 9.4 kHz-55.5 Ohms109.50-Sound Pressure Level (SPL)TopRound----Solder Pads0.252" Dia (6.40mm)0.157" (4.00mm)
SR-31843-000
SR-31843-000
SPEAKER 46OHM TOP PORT 105DB
Knowles
11
In Stock
1 : $55.50000
Tray
Tray
ActiveMagneticReceiver, Balanced Armature200 Hz ~ 8.9 kHz-46 Ohms105.00-Sound Pressure Level (SPL)TopRound----Solder Pads0.252" Dia (6.40mm)0.157" (4.00mm)
SPEAKER 27.8OHM TOP PORT 114.5DB
SR8850NWS-000
SPEAKER 27.8OHM TOP PORT 114.5DB
Knowles
0
In Stock
Obsolete
Tray
ObsoleteMagneticReceiver, Balanced Armature100 Hz ~ 4.66 kHz-27.8 Ohms114.50-Sound Pressure Level (SPL)TopRound----Solder Pads0.348" Dia (8.84mm)0.197" (5.00mm)
SPEAKER 55.5OHM TOP PORT 109.5DB
SR6438NWS-003
SPEAKER 55.5OHM TOP PORT 109.5DB
Knowles
0
In Stock
Obsolete
Tray
ObsoleteMagneticReceiver, Balanced Armature200 Hz ~ 9.4 kHz-55.5 Ohms109.50-Sound Pressure Level (SPL)TopRound----Solder Pads0.252" Dia (6.40mm)0.163" (4.14mm)
SPEAKER 55.5OHM TOP PORT 109.5DB
SR6438NWS-160
SPEAKER 55.5OHM TOP PORT 109.5DB
Knowles
0
In Stock
Obsolete
Tray
ObsoleteMagneticReceiver, Balanced Armature200 Hz ~ 9.4 kHz-55.5 Ohms109.50-Sound Pressure Level (SPL)TopRound----Solder Pads0.252" Dia (6.40mm)0.163" (4.14mm)
Showing
of 6

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.