Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$3.82000 | 316 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-AR01232MS-SC12-WP-2-R-ND | AR | Tray | Active | Magnetic | Receiver | 300 Hz ~ 7 kHz | 450Hz | 32 Ohms | 117.00 | 10mm | Sound Pressure Level (SPL) | 20 mW | 30 mW | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Spring Type | 0.472" L x 0.236" W (12.00mm x 6.00mm) | 0.089" (2.25mm) | ||
$3.82000 | 207 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-AR027300MR-R-ND | AR | Tray | Active | Magnetic | Receiver | 100 Hz ~ 10 kHz | 650Hz | 300 Ohms | 110.00 | 1mW/10mm | Sound Pressure Level (SPL) | 10 mW | 30 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 1.126" Dia (28.60mm) | 0.315" (8.00mm) | ||
$2.91000 | 537 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-1619-ND | AR | Tray | Active | Magnetic | Receiver | 300 Hz ~ 7 kHz | 450Hz | 32 Ohms | 116.00 | - | Sensitivity | 20 mW | 30 mW | Top | Rectangular | Polyimide (PI) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Spring Type | 0.472" L x 0.236" W (12.00mm x 6.00mm) | 0.079" (2.00mm) | ||
$4.54000 | 92 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-AR040600MR-LW100-R-ND | AR | Tray | Active | Magnetic | Receiver | 100 Hz ~ 10 kHz | 1kHz | 600 Ohms | 120.00 | 10mm | Sound Pressure Level (SPL) | 10 mW | 20 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Wire Leads | 1.575" Dia (40.00mm) | 0.256" (6.50mm) | ||
$3.82000 | 50 - Immediate | PUI Audio, Inc. | PUI Audio, Inc. | 1 | 668-1620-ND | AR | Tray | Active | Magnetic | Receiver | 300 Hz ~ 7 kHz | 400Hz | 32 Ohms | 108.00 | - | Sensitivity | 20 mW | 30 mW | Top | Rectangular | Polyimide (PI) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | - | 0.591" L x 0.236" W (15.00mm x 6.00mm) | 0.079" (2.00mm) |