Speakers

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
DX20BF00-04
DX20BF00-04
SPEAKR 3.83OHM 60W TOP PT 86.9DB
Peerless by Tymphany
118
In Stock
1 : $19.47000
Bulk
Bulk
Active
Magnetic
Tweeter
2.5 kHz ~ 20 kHz
822.14Hz
3.83 Ohms
86.90
1W/1M
Half Space Sensitivity
60 W
Top
Round
Cloth
Ferrite
-
-
Solder Eyelet(s)
2.598" Dia (66.00mm)
1.417" (36.00mm)
DX20BF00-08
DX20BF00-08
SPEAKR 8.27OHM 60W TOP PT 86.3DB
Peerless by Tymphany
201
In Stock
1 : $19.66000
Bulk
Bulk
Active
Magnetic
Tweeter
2.5 kHz ~ 20 kHz
810Hz
8.27 Ohms
86.30
1W/1M
Half Space Sensitivity
60 W
Top
Round
Cloth
Ferrite
-
-
Solder Eyelet(s)
2.598" Dia (66.00mm)
1.483" (37.66mm)
DX25TG59-04
DX25TG59-04
SPEAKR 3.78OHM 100W TOP 89.8DB
Peerless by Tymphany
0
In Stock
Check Lead Time
58 : $33.15207
Bulk
Bulk
Active
Magnetic
Tweeter
2.5 kHz ~ 20 kHz
640.02Hz
3.78 Ohms
89.80
1W/1M
Half Space Sensitivity
100 W
Top
Round
Cloth
Ferrite
-
-
Solder Eyelet(s)
4.094" Dia (104.00mm)
1.301" (33.04mm)
DX25BG60-04
DX25BG60-04
SPEAKR 4.25OHM 80W TOP PT 91.2DB
Peerless by Tymphany
0
In Stock
Check Lead Time
119 : $56.41613
Bulk
Bulk
Active
Magnetic
Tweeter
2.5 kHz ~ 20 kHz
415.36Hz
4.25 Ohms
91.20
1W/1M
Half Space Sensitivity
80 W
Top
Round
Cloth
Ferrite
-
-
Solder Eyelet(s)
4.094" Dia (104.00mm)
2.402" (61.00mm)
SPEAKER 6.58OHM 120W TOP 88.03DB
DX19TD10-08
SPEAKER 6.58OHM 120W TOP 88.03DB
Peerless by Tymphany
0
In Stock
Active
Bulk
Active
Magnetic
Tweeter
2.5 kHz ~ 20 kHz
981.07Hz
6.58 Ohms
88.03
1W/1M
Half Space Sensitivity
120 W
Top
Round
Cloth
Ferrite
-
-
Solder Eyelet(s)
-
0.996" (25.30mm)
DX20SC00-04
DX20SC00-04
SPEAKR 3.79OHM 80W TOP PT 86.9DB
Peerless by Tymphany
0
In Stock
Active
Bulk
Active
Magnetic
Tweeter
1 kHz ~ 20 kHz
1046.72Hz
3.79 Ohms
86.90
1W/1M
Half Space Sensitivity
80 W
Top
Round
Cloth
Nd-Fe-B
-
-
Solder Eyelet(s)
2.610" Dia (66.30mm)
1.023" (25.94mm)
DX Series
DX25TG49-04
SPEAKR 4.04OHM 100W TOP 90.6DB
Peerless by Tymphany
0
In Stock
Active
Bulk
Active
Magnetic
Tweeter
2.5 kHz ~ 20 kHz
684.57Hz
4.04 Ohms
90.60
1W/1M
Half Space Sensitivity
100 W
Top
Round
Cloth
Ferrite
-
-
-
4.094" Dia (104.00mm)
-
Showing
of 7

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.