Speakers

Results: 3
Frequency - Self Resonant
900Hz1050Hz1250Hz
Efficiency - dBA
73.0076.0078.00
Size / Dimension
0.996" L x 0.787" W (25.30mm x 20.00mm)1.114" L x 0.906" W (28.30mm x 23.00mm)1.193" L x 0.984" W (30.30mm x 25.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
MLS20070-1100-02
MLS20070-1100-02
SPEAKER TOP PORT 73DB ROUND
Taiyo Yuden
0
In Stock
Obsolete
-
Tray
Obsolete
Piezo
General Purpose
500 Hz ~ 10 kHz
1250Hz
73.00
-
Sound Pressure Level (SPL)
Top
Round
-
-
-
-
Solder Pads
0.996" L x 0.787" W (25.30mm x 20.00mm)
0.035" (0.90mm)
MLS23070-2100-06
MLS23070-2100-06
SPEAKER TOP PORT 76DB ROUND
Taiyo Yuden
0
In Stock
Obsolete
-
Tray
Obsolete
Piezo
General Purpose
500 Hz ~ 10 kHz
1050Hz
76.00
-
Sound Pressure Level (SPL)
Top
Round
-
-
-
-
Solder Pads
1.114" L x 0.906" W (28.30mm x 23.00mm)
0.035" (0.90mm)
MLS25070-2100-19
MLS25070-2100-19
SPEAKER TOP PORT 78DB ROUND
Taiyo Yuden
0
In Stock
Obsolete
-
Tray
Obsolete
Piezo
General Purpose
500 Hz ~ 10 kHz
900Hz
78.00
-
Sound Pressure Level (SPL)
Top
Round
-
-
-
-
Solder Pads
1.193" L x 0.984" W (30.30mm x 25.00mm)
0.035" (0.90mm)
Showing
of 3

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.