Speakers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
K 50 -xx OHM
K 50 - 8 OHM
SPEAKER 8OHM 2W TOP PORT 83DB
Visaton GmbH & Co. KG
654
In Stock
1 : $5.85000
Bulk
Bulk
Active
-
General Purpose
250 Hz ~ 10 kHz
400Hz
8 Ohms
83.00
1W/1M
Sound Pressure Level (SPL)
2 W
3 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
-
-
-
Solder Pads
1.969" Dia (50.00mm)
0.669" (17.00mm)
AS05008MR-4-R
AS05008MR-4-R
SPEAKER 8OHM 1.5W TOP PORT 92DB
PUI Audio, Inc.
2,958
In Stock
1 : $6.04000
Tray
Tray
Active
Magnetic
General Purpose
350 Hz ~ 20 kHz
350Hz
8 Ohms
92.00
100mW/100mm
Sound Pressure Level (SPL)
1.5 W
2 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
N35
-
-
Solder Pads
1.969" Dia (50.00mm)
0.283" (7.20mm)
K-50-FLS---8-OHM
K 50 FLS - 8 OHM
SPEAKER 8OHM 1W TOP PORT 85DB
Visaton GmbH & Co. KG
317
In Stock
1 : $11.47000
Bulk
Bulk
Active
-
General Purpose
350 Hz ~ 20 kHz
570Hz
8 Ohms
85.00
1W/1M
Sound Pressure Level (SPL)
1 W
2 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
-
-
-
Solder Pads
1.969" Dia (50.00mm)
0.276" (7.00mm)
AS05004MR-3-R
AS05004MR-3-R
SPEAKER 4OHM 1.5W TOP PORT 100DB
PUI Audio, Inc.
2,230
In Stock
1 : $3.51000
Tray
Tray
Active
Magnetic
General Purpose
350 Hz ~ 20 kHz
350Hz
4 Ohms
100.00
1.5W/100mm
Sound Pressure Level (SPL)
1.5 W
2 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.969" Dia (50.00mm)
0.283" (7.20mm)
SP500408-1
SP500408-1
SPEAKER 8OHM 1W TOP PORT 85DB
DB Unlimited
171
In Stock
1 : $7.00000
Tray
-
Tray
Active
Magnetic
General Purpose
450 Hz ~ 5 kHz
450Hz
8 Ohms
85.00
100mm
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Paper
-
-
-
Solder Eyelet(s)
1.969" Dia (50.00mm)
0.480" (12.20mm)
AS05008PR-WR-R
AS05008PR-WR-R
SPEAKER 8OHM 1W TOP PORT 84DB
PUI Audio, Inc.
59
In Stock
1 : $7.03000
Tray
Tray
Active
Magnetic
General Purpose
550 Hz ~ 5 kHz
550Hz
8 Ohms
84.00
1W/1M
Sound Pressure Level (SPL)
1 W
1.5 W
Top
Round
Paper, Coated
Nd-Fe-B
Water Resistant
-
Solder Eyelet(s)
1.969" Dia (50.00mm)
0.492" (12.50mm)
Showing
of 6

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.