Speakers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
SMS-2008MS-R
SMS-2008MS-R
SPEAKER 8OHM 800MW TOP PORT 90DB
PUI Audio, Inc.
3,886
In Stock
1 : $8.40000
Cut Tape (CT)
400 : $4.93498
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic
General Purpose
850 Hz ~ 20 kHz
850Hz
8 Ohms
90.00
100mW/100mm
Sound Pressure Level (SPL)
800 mW
1 W
Top
Square
-
SmCo
-
-
Solder Pads
0.787" L x 0.787" W (20.00mm x 20.00mm)
0.177" (4.50mm)
AS01508AO-SC-WP-R
AS01508AO-SC-WP-R
SPEAKER 8OHM 700MW TOP PORT 94DB
PUI Audio, Inc.
8,691
In Stock
1 : $4.05000
Tray
Tray
Active
Magnetic
General Purpose
500 Hz ~ 14 kHz
500Hz
8 Ohms
94.00
700mW/100mm
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP65 - Dust Tight, Water Resistant
-
Spring Type
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.130" (3.30mm)
Showing
of 2

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.