Speakers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
606 In Stock | 1 : $21.58000 Tray | Tray | Active | Piezo | General Purpose | 20 Hz ~ 20 kHz | 2.7kHz | - | - | Sound Pressure Level (SPL) | Top | Rectangular | - | - | - | - | Solder Pads | 0.264" L x 0.185" W (6.70mm x 4.70mm) | 0.062" (1.58mm) | |||
41 In Stock | 1 : $16.60000 Tray | Tray | Obsolete | Piezo | General Purpose | 20 Hz ~ 20 kHz | - | - | - | Sound Pressure Level (SPL) | Top | Rectangular | - | - | - | - | Solder Pads | 0.264" L x 0.185" W (6.70mm x 4.70mm) | 0.062" (1.58mm) |