Speakers

Results: 12
Manufacturer
ISL Products InternationalPeerless by TymphanyPUI Audio, Inc.USound GmbHVisaton GmbH & Co. KG
Series
-CopperheadDXHPDSDSTC
Packaging
BoxBulk
Product Status
ActiveObsolete
Technology
-MagneticPiezo
Type
Full RangeGeneral PurposeSubwooferTweeter
Frequency Range
20 Hz ~ 20 kHz50 Hz ~ 5 kHz60 Hz ~ 15 kHz60 Hz ~ 40 kHz70 Hz ~ 13 kHz70 Hz ~ 22 kHz78 Hz ~ 13 kHz95 Hz ~ 22 kHz100 Hz ~ 20 kHz500 Hz ~ 20 kHz2.5 kHz ~ 20 kHz
Frequency - Self Resonant
57.23Hz69.5Hz78Hz95Hz110Hz120Hz136Hz146.8Hz822.14Hz5.4kHz-
Impedance
3.83 Ohms4 Ohms6.54 Ohms8 Ohms31.6 Ohms
Efficiency - dBA
19.0082.0084.0084.8085.0085.2086.0086.9090.0098.10
Efficiency - Testing
1W/1M-
Efficiency - Type
Half Space SensitivitySound Pressure Level (SPL)
Power - Rated
15 W20 W25 W40 W60 W
Power - Max
30 W50 W60 W70 W
Port Location
-Top
Shape
RoundRound, Square Frame
Material - Cone
-Aluminum (AI)ClothCloth, Phenolic TreatedPaperPaper CompositePaper, CoatedPolypropylene (PP)
Material - Magnet
-FerriteNd-Fe-BPiezo Ceramic
Ingress Protection
-IP65 - Dust Tight, Water ResistantIPX8, Waterproof, Water ResistantWaterproof
Termination
-Fast-On TerminalsQuick ConnectSolder Eyelet(s)Solder PadsWire Leads
Size / Dimension
0.236" Dia (6.00mm)1.969" Dia (50.00mm)2.598" Dia (66.00mm)3.071" L x 3.071" W (78.00mm x 78.00mm)3.201" L x 3.201" W (81.30mm x 81.30mm)3.701" Dia (94.00mm)4.134" Dia x 5.157" L (105.00mm x 131.00mm)5.984" Dia (152.00mm)-
Height - Seated (Max)
0.057" (1.44mm)0.394" (10.00mm)0.591" (15.00mm)1.417" (36.00mm)1.811" (46.00mm)1.929" (49.00mm)2.087" (53.00mm)2.220" (56.40mm)2.441" (62.00mm)2.594" (65.90mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
HPD Series
HPD-50N25PR00-32
SPEAKER 31.6OHM TOP PORT 98.1DB
Peerless by Tymphany
10,160
In Stock
1 : $15.82000
Bulk
Bulk
Active
Magnetic
Full Range
20 Hz ~ 20 kHz
69.5Hz
31.6 Ohms
98.10
1W/1M
Half Space Sensitivity
-
-
Top
Round
Paper Composite
Nd-Fe-B
-
-
Wire Leads
1.969" Dia (50.00mm)
0.394" (10.00mm)
FR 10 HM - x OHM
FR 10 HM - 8 OHM
SPEAKER 8OHM 20W TOP PORT 86DB
Visaton GmbH & Co. KG
249
In Stock
1 : $13.28000
Bulk
-
Bulk
Active
Magnetic
Full Range
95 Hz ~ 22 kHz
120Hz
8 Ohms
86.00
1W/1M
Sound Pressure Level (SPL)
20 W
30 W
Top
Round, Square Frame
-
-
-
-
Quick Connect
-
1.929" (49.00mm)
TC8FD05-04
TC8FD05-04
SPEAKR 4OHM 25W TOP PT 85.2DB
Peerless by Tymphany
504
In Stock
1 : $14.62000
Bulk
Bulk
Active
Magnetic
Full Range
100 Hz ~ 20 kHz
146.8Hz
4 Ohms
85.20
1W/1M
Half Space Sensitivity
25 W
-
Top
Round, Square Frame
Paper
Ferrite
-
-
Solder Eyelet(s)
3.201" L x 3.201" W (81.30mm x 81.30mm)
-
DX20BF00-04
DX20BF00-04
SPEAKR 3.83OHM 60W TOP PT 86.9DB
Peerless by Tymphany
278
In Stock
1 : $18.01000
Bulk
Bulk
Active
Magnetic
Tweeter
2.5 kHz ~ 20 kHz
822.14Hz
3.83 Ohms
86.90
1W/1M
Half Space Sensitivity
60 W
-
Top
Round
Cloth
Ferrite
-
-
Solder Eyelet(s)
2.598" Dia (66.00mm)
1.417" (36.00mm)
AS07808AS-R
AS07808AS-R
SPEAKER 8OHM 15W TOP PORT 82DB
PUI Audio, Inc.
211
In Stock
1 : $23.04000
Box
Box
Active
Magnetic
Full Range
60 Hz ~ 40 kHz
120Hz
8 Ohms
82.00
1W/1M
Sound Pressure Level (SPL)
15 W
30 W
Top
Round, Square Frame
Aluminum (AI)
Nd-Fe-B
IP65 - Dust Tight, Water Resistant
-
Quick Connect
3.071" L x 3.071" W (78.00mm x 78.00mm)
2.220" (56.40mm)
SDS-P830656
SDS-P830656
SPEAKR 6.54OHM 60W TOP PT 84.8DB
Peerless by Tymphany
2,617
In Stock
1 : $29.36000
Bulk
Bulk
Active
Magnetic
Subwoofer
50 Hz ~ 5 kHz
57.23Hz
6.54 Ohms
84.80
1W/1M
Half Space Sensitivity
60 W
-
Top
Round
Paper, Coated
Ferrite
-
-
Solder Eyelet(s)
5.984" Dia (152.00mm)
2.594" (65.90mm)
SC 13 - 8 OHM
SC 13 - 8 OHM
SPEAKER 8OHM 40W TOP PORT 90DB
Visaton GmbH & Co. KG
7
In Stock
1 : $44.37000
Bulk
-
Bulk
Active
Magnetic
Full Range
78 Hz ~ 13 kHz
78Hz
8 Ohms
90.00
1W/1M
Sound Pressure Level (SPL)
40 W
60 W
Top
Round, Square Frame
-
-
-
-
Quick Connect
4.134" Dia x 5.157" L (105.00mm x 131.00mm)
2.441" (62.00mm)
PX 10 HF - 4 OHM
PX 10 HF - 4 OHM
SPEAKER 4OHM 20W TOP PORT 85DB
Visaton GmbH & Co. KG
5
In Stock
1 : $25.54000
Bulk
-
Bulk
Active
Piezo
Full Range
70 Hz ~ 13 kHz
136Hz
4 Ohms
85.00
1W/1M
Sound Pressure Level (SPL)
20 W
30 W
Top
Round, Square Frame
Polypropylene (PP)
-
Waterproof
-
Quick Connect
-
1.929" (49.00mm)
FX 10 - 4 OHM
FX 10 - 4 OHM
SPEAKER 4OHM 40W TOP PORT 84DB
Visaton GmbH & Co. KG
3
In Stock
1 : $32.06000
Bulk
-
Bulk
Active
-
Full Range
70 Hz ~ 22 kHz
110Hz
4 Ohms
84.00
1W/1M
Sound Pressure Level (SPL)
40 W
70 W
Top
Round
Polypropylene (PP)
-
Waterproof
-
Quick Connect
-
1.811" (46.00mm)
PX 13 - 4 OHM
PX 13 - 4 OHM
SPEAKER 4OHM 20W TOP PORT 84DB
Visaton GmbH & Co. KG
0
In Stock
Check Lead Time
18 : $27.97056
Bulk
-
Bulk
Active
Piezo
Full Range
60 Hz ~ 15 kHz
95Hz
4 Ohms
84.00
1W/1M
Sound Pressure Level (SPL)
20 W
30 W
Top
Round, Square Frame
-
-
-
-
-
-
2.087" (53.00mm)
UA-C0601-2T
UA-C0601-2T
SPEAKER TOP PORT 19DB ROUND
USound GmbH
0
In Stock
250 : $9.72172
Bulk
-
Bulk
Obsolete
Piezo
General Purpose
-
5.4kHz
-
19.00
-
Sound Pressure Level (SPL)
-
-
Top
Round
-
-
IPX8, Waterproof, Water Resistant
-
Solder Pads
0.236" Dia (6.00mm)
0.057" (1.44mm)
SPK-PZ94
SPK-PZ94
SPEAKER 82DB PIEZO ROUND
ISL Products International
2
Marketplace
1 : $66.60000
Box
-
Box
Active
Piezo
Full Range
500 Hz ~ 20 kHz
-
-
82.00
1W/1M
Sound Pressure Level (SPL)
-
50 W
-
Round
Cloth, Phenolic Treated
Piezo Ceramic
-
-
Fast-On Terminals
3.701" Dia (94.00mm)
0.591" (15.00mm)
Showing
of 12

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.