- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111,003 In Stock | 1 : $2.60000 Tray | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 8 kHz | 1000Hz | 8 Ohms | 88.00 | 100mW/100mm | Sound Pressure Level (SPL) | 800 mW | 800 mW | Top | Round | Polyethylene Naphthalate (PEN) | Nd-Fe-B-N38 | - | - | Wire Leads | 0.630" Dia (16.00mm) | 0.197" (5.00mm) | |||
17,377 In Stock | 1 : $3.06000 Tray | Tray | Active | Magnetic | Receiver | 600 Hz ~ 20 kHz | 600Hz | 8 Ohms | 89.00 | - | Sensitivity | 700 mW | 1 W | Top | Rectangular | - | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Spring Type | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.138" (3.50mm) | |||
10,884 In Stock | 1 : $3.32000 Tray | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 550Hz | 6 Ohms | 92.50 | 700mW/100mm | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.591" L x 0.433" W (15.00mm x 11.00mm) | 0.098" (2.50mm) | |||
2,642 In Stock | 1 : $3.42000 Tray | Tray | Active | Magnetic | General Purpose | 200 Hz ~ 5 kHz | 850Hz | 8 Ohms | 92.00 | 100mW | Sound Pressure Level (SPL) | 700 mW | 1 W | Top | Rectangular | - | Nd-Fe-B | - | - | Spring Type | 0.630" L x 0.354" W (16.00mm x 9.00mm) | 0.181" (4.60mm) | |||
12,495 In Stock | 1 : $6.20000 Cut Tape (CT) 600 : $3.67105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic | General Purpose | 400 Hz ~ 10 kHz | 800Hz | 8 Ohms | 92.00 | - | Sensitivity | 800 mW | 1 W | Top | Square | - | - | - | - | Solder Pads | 0.591" L x 0.591" W (15.00mm x 15.00mm) | 0.157" (4.00mm) | |||
11,831 In Stock | 1 : $3.88000 Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 4 kHz | 500Hz | 8 Ohms | 86.00 | 100mW/100mm | Sound Pressure Level (SPL) | 500 mW | 800 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.787" Dia (20.00mm) | 0.150" (3.80mm) | |||
5,938 In Stock | 1 : $4.02000 Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 20 kHz | 1500Hz | 8 Ohms | 82.00 | 100mW/500mm | Sound Pressure Level (SPL) | 100 mW | 200 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 1.256" Dia (31.90mm) | 0.594" (15.10mm) | |||
8,359 In Stock | 1 : $4.06000 Tray | Tray | Active | Magnetic | General Purpose | 600 Hz ~ 20 kHz | 1500Hz | 8 Ohms | 75.00 | 100mW/500mm | Sound Pressure Level (SPL) | 100 mW | 200 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 0.906" Dia (23.00mm) | 0.335" (8.50mm) | |||
10,652 In Stock | 1 : $4.07000 Tray | Tray | Active | Magnetic | General Purpose | 650 Hz ~ 15 kHz | 650Hz | 8 Ohms | 82.00 | 1W/500mm | Sound Pressure Level (SPL) | 500 mW | 1 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 1.181" Dia (30.00mm) | 0.189" (4.80mm) | |||
25,745 In Stock | 1 : $4.13000 Tray | Tray | Active | Magnetic | General Purpose | 900 Hz ~ 20 kHz | 900Hz | 8 Ohms | 88.00 | 100mW/100mm | Sound Pressure Level (SPL) | 1.2 W | 1.8 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.591" Dia (15.00mm) | 0.173" (4.40mm) | |||
4,115 In Stock | 1 : $4.31000 Tray | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 5 kHz | 550Hz | 8 Ohms | 90.00 | 100mW/100mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B-N38 | - | - | Wire Leads | 1.417" Dia (36.00mm) | 0.197" (5.00mm) | |||
11,892 In Stock | 1 : $4.42000 Tray | Tray | Active | Magnetic | General Purpose | 600 Hz ~ 20 kHz | 600Hz | 8 Ohms | 85.00 | 500mW/500mm | Sound Pressure Level (SPL) | 500 mW | 1 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 1.102" Dia (28.00mm) | 0.185" (4.70mm) | |||
5,951 In Stock | 1 : $4.48000 Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 20 kHz | 1400Hz | 8 Ohms | 72.00 | 100mW/500mm | Sound Pressure Level (SPL) | 150 mW | 200 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | PC Pins | 1.175" Dia (29.85mm) | 0.492" (12.50mm) | |||
12,311 In Stock | 1 : $4.51000 Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 20 kHz | 500Hz | 8 Ohms | 80.00 | 1W/1M | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | N35 | - | - | Solder Pads | 1.102" Dia (28.00mm) | 0.205" (5.20mm) | |||
5,611 In Stock | 1 : $4.51000 Tray | Tray | Active | Magnetic | General Purpose | 1.36 kHz ~ 20 kHz | 1700Hz | 8 Ohms | 73.00 | 1W/1M | Sound Pressure Level (SPL) | 300 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | Washable | PC Pins | 0.591" Dia (15.00mm) | 0.295" (7.50mm) | |||
4,782 In Stock | 1 : $4.54000 Tray | Tray | Active | Magnetic | General Purpose | 1.2 kHz ~ 20 kHz | 1500Hz | 8 Ohms | 74.00 | 1W/1M | Sound Pressure Level (SPL) | 200 mW | 500 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | Washable | PC Pins | 0.669" Dia (17.00mm) | 0.315" (8.00mm) | |||
11,301 In Stock | 1 : $4.57000 Tray | Tray | Active | Magnetic | General Purpose | 420 Hz ~ 14 kHz | 420Hz | 8 Ohms | 94.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Solder Pads | 0.709" L x 0.512" W (18.00mm x 13.00mm) | 0.098" (2.50mm) | |||
1,908 In Stock | 1 : $4.67000 Tray | Tray | Active | Magnetic | General Purpose | 1.05 kHz ~ 4 kHz | 1250Hz | 8 Ohms | 85.00 | 1W/1M | Sound Pressure Level (SPL) | 100 mW | 200 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | Washable | PC Pins | 1.252" Dia (31.80mm) | 0.591" (15.00mm) | |||
3,260 In Stock | 1 : $4.76000 Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 4.5 kHz | 500Hz | 8 Ohms | 91.00 | 100mW/100mm | Sound Pressure Level (SPL) | 500 mW | 1 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | N38 | - | - | Solder Pads | 1.417" Dia (36.00mm) | 0.193" (4.90mm) | |||
14,840 In Stock | 1 : $7.17000 Cut Tape (CT) 400 : $4.79705 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetic | General Purpose | 850 Hz ~ 20 kHz | 850Hz | 8 Ohms | 90.00 | 100mW/100mm | Sound Pressure Level (SPL) | 800 mW | 1 W | Top | Square | - | SmCo | - | - | Solder Pads | 0.787" L x 0.787" W (20.00mm x 20.00mm) | 0.177" (4.50mm) | |||
13,165 In Stock | 1 : $5.04000 Tray | Tray | Active | Magnetic | General Purpose | 800 Hz ~ 7 kHz | 800Hz | 8 Ohms | 85.00 | 1W/1M | Sound Pressure Level (SPL) | 1.5 W | 3 W | Top | Round, Square Frame | Polyester, Polyethylene Terephthalate (PET) | N35 | - | - | Solder Eyelet(s) | 1.988" L x 1.988" W (50.50mm x 50.50mm) | 0.472" (12.00mm) | |||
5,764 In Stock | 1 : $5.06000 Tray | - | Tray | Active | Magnetic | General Purpose | 200 Hz ~ 20 kHz | 380Hz | 8 Ohms | 97.00 | 100mm | Sound Pressure Level (SPL) | 2 W | 4 W | Top | Rectangular | Cloth | - | - | - | Solder Eyelet(s) | 1.575" L x 1.114" W (40.00mm x 28.30mm) | 0.472" (12.00mm) | ||
2,238 In Stock | 1 : $5.25000 Tray | Tray | Active | Magnetic | General Purpose | 1.5 kHz ~ 20 kHz | 1500Hz | 8 Ohms | 85.00 | 1W/100mm | Sound Pressure Level (SPL) | 100 mW | 150 mW | Top | Round | Polyethylene Naphthalate (PEN) | Nd-Fe-B | - | - | PC Pins | 0.906" Dia (23.00mm) | 0.335" (8.50mm) | |||
6,948 In Stock | 1 : $5.31000 Tray | Tray | Active | Magnetic | General Purpose | 420 Hz ~ 14 kHz | 420Hz | 8 Ohms | 94.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.709" L x 0.512" W (18.00mm x 13.00mm) | 0.106" (2.70mm) | |||
6,780 In Stock | 1 : $5.50000 Tray | Tray | Active | Magnetic | General Purpose | 600 Hz ~ 20 kHz | 750Hz | 8 Ohms | 99.00 | 1W/100mm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Wire Leads | 1.102" Dia (28.00mm) | 0.205" (5.20mm) |