Showing
1 - 25
of 2,633
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
SP-1605
SP-1605
SPEAKER 8OHM 800MW TOP PORT 81DB
Soberton Inc.
111,003
In Stock
1 : $2.60000
Tray
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 8 kHz1000Hz8 Ohms88.00100mW/100mmSound Pressure Level (SPL)800 mW800 mWTopRoundPolyethylene Naphthalate (PEN)Nd-Fe-B-N38--Wire Leads0.630" Dia (16.00mm)0.197" (5.00mm)
AS01508MS-SC11-WP-R
AS01508MS-SC11-WP-R
SPEAKER .7W 8 OHM 89 DB 600 HZ
PUI Audio, Inc.
17,375
In Stock
1 : $3.06000
Tray
Tray
ActiveMagneticReceiver600 Hz ~ 20 kHz600Hz8 Ohms89.00-Sensitivity700 mW1 WTopRectangular-Nd-Fe-BIP67 - Dust Tight, Waterproof-Spring Type0.591" L x 0.433" W (15.00mm x 11.00mm)0.138" (3.50mm)
CMS Series
CMS-151125-076SP-67
SPEAKER 15 X 11 MM ENCLOSED
CUI Devices
10,884
In Stock
1 : $3.32000
Tray
Tray
ActiveMagneticGeneral Purpose100 Hz ~ 20 kHz550Hz6 Ohms92.50700mW/100mmSound Pressure Level (SPL)700 mW1 WTopRectangularPolyester, Polyethylene Terephthalate (PET)Nd-Fe-BIP67 - Dust Tight, Waterproof-Solder Pads0.591" L x 0.433" W (15.00mm x 11.00mm)0.098" (2.50mm)
SP-1609S
SP-1609S
SPEAKER 8OHM 700MW TOP PORT 92DB
Soberton Inc.
2,642
In Stock
1 : $3.42000
Tray
Tray
ActiveMagneticGeneral Purpose200 Hz ~ 5 kHz850Hz8 Ohms92.00100mWSound Pressure Level (SPL)700 mW1 WTopRectangular-Nd-Fe-B--Spring Type0.630" L x 0.354" W (16.00mm x 9.00mm)0.181" (4.60mm)
SMS-1508MS-HT-R
SMS-1508MS-HT-R
SURFACE MOUNT SPEAKER .8 W 8 OHM
PUI Audio, Inc.
12,244
In Stock
1 : $6.20000
Cut Tape (CT)
600 : $3.67105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMagneticGeneral Purpose400 Hz ~ 10 kHz800Hz8 Ohms92.00-Sensitivity800 mW1 WTopSquare----Solder Pads0.591" L x 0.591" W (15.00mm x 15.00mm)0.157" (4.00mm)
AS02008MR-5-R
AS02008MR-5-R
SPEAKER 8OHM 500MW TOP PORT 86DB
PUI Audio, Inc.
11,831
In Stock
1 : $3.88000
Tray
Tray
ActiveMagneticGeneral Purpose500 Hz ~ 4 kHz500Hz8 Ohms86.00100mW/100mmSound Pressure Level (SPL)500 mW800 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Solder Pads0.787" Dia (20.00mm)0.150" (3.80mm)
AST-03208MR-R
AST-03208MR-R
SPEAKER 8OHM 100MW TOP PORT 82DB
PUI Audio, Inc.
5,938
In Stock
1 : $4.02000
Tray
Tray
ActiveMagneticGeneral Purpose500 Hz ~ 20 kHz1500Hz8 Ohms82.00100mW/500mmSound Pressure Level (SPL)100 mW200 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--PC Pins1.256" Dia (31.90mm)0.594" (15.10mm)
AST-02308MR-R
AST-02308MR-R
SPEAKER 8OHM 100MW TOP PORT 75DB
PUI Audio, Inc.
8,359
In Stock
1 : $4.06000
Tray
Tray
ActiveMagneticGeneral Purpose600 Hz ~ 20 kHz1500Hz8 Ohms75.00100mW/500mmSound Pressure Level (SPL)100 mW200 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--PC Pins0.906" Dia (23.00mm)0.335" (8.50mm)
AS03008MR-R
AS03008MR-R
SPEAKER 8OHM 500MW TOP PORT 82DB
PUI Audio, Inc.
10,652
In Stock
1 : $4.07000
Tray
Tray
ActiveMagneticGeneral Purpose650 Hz ~ 15 kHz650Hz8 Ohms82.001W/500mmSound Pressure Level (SPL)500 mW1 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Solder Pads1.181" Dia (30.00mm)0.189" (4.80mm)
AS01508MR-6-R
AS01508MR-6-R
SPEAKER 8OHM 1.2W TOP PORT 88DB
PUI Audio, Inc.
25,745
In Stock
1 : $4.13000
Tray
Tray
ActiveMagneticGeneral Purpose900 Hz ~ 20 kHz900Hz8 Ohms88.00100mW/100mmSound Pressure Level (SPL)1.2 W1.8 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Solder Pads0.591" Dia (15.00mm)0.173" (4.40mm)
SP-3605
SP-3605
SPEAKER 8OHM 1W TOP PORT 90DB
Soberton Inc.
4,115
In Stock
1 : $4.31000
Tray
Tray
ActiveMagneticGeneral Purpose300 Hz ~ 5 kHz550Hz8 Ohms90.00100mW/100mmSound Pressure Level (SPL)1 W1.5 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B-N38--Wire Leads1.417" Dia (36.00mm)0.197" (5.00mm)
AS02808MR-2-R
AS02808MR-2-R
SPEAKER 8OHM 500MW TOP PORT 85DB
PUI Audio, Inc.
11,892
In Stock
1 : $4.42000
Tray
Tray
ActiveMagneticGeneral Purpose600 Hz ~ 20 kHz600Hz8 Ohms85.00500mW/500mmSound Pressure Level (SPL)500 mW1 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Solder Pads1.102" Dia (28.00mm)0.185" (4.70mm)
AST-03008MR-R
AST-03008MR-R
SPEAKER 8OHM 150MW TOP PORT 72DB
PUI Audio, Inc.
5,751
In Stock
1 : $4.48000
Tray
Tray
ActiveMagneticGeneral Purpose500 Hz ~ 20 kHz1400Hz8 Ohms72.00100mW/500mmSound Pressure Level (SPL)150 mW200 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--PC Pins1.175" Dia (29.85mm)0.492" (12.50mm)
AS02808MR-R
AS02808MR-R
SPEAKER 8OHM 1W TOP PORT 80DB
PUI Audio, Inc.
12,311
In Stock
1 : $4.51000
Tray
Tray
ActiveMagneticGeneral Purpose500 Hz ~ 20 kHz500Hz8 Ohms80.001W/1MSound Pressure Level (SPL)1 W1.5 WTopRoundPolyester, Polyethylene Terephthalate (PET)N35--Solder Pads1.102" Dia (28.00mm)0.205" (5.20mm)
CVS-1508
CVS-1508
SPEAKER 8OHM 300MW TOP PORT 87DB
CUI Devices
4,402
In Stock
1 : $4.51000
Tray
Tray
ActiveMagneticGeneral Purpose1.36 kHz ~ 20 kHz1700Hz8 Ohms73.001W/1MSound Pressure Level (SPL)300 mW500 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B-WashablePC Pins0.591" Dia (15.00mm)0.295" (7.50mm)
CVS-1708
CVS-1708
SPEAKER 8OHM 200MW TOP PORT 87DB
CUI Devices
4,782
In Stock
1 : $4.54000
Tray
Tray
ActiveMagneticGeneral Purpose1.2 kHz ~ 20 kHz1500Hz8 Ohms74.001W/1MSound Pressure Level (SPL)200 mW500 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B-WashablePC Pins0.669" Dia (17.00mm)0.315" (8.00mm)
AS01808AO-WP-R
AS01808AO-WP-R
SPEAKER 8OHM 1W TOP PORT 94DB
PUI Audio, Inc.
11,299
In Stock
1 : $4.57000
Tray
Tray
ActiveMagneticGeneral Purpose420 Hz ~ 14 kHz420Hz8 Ohms94.001W/100mmSound Pressure Level (SPL)1 W1.2 WTopRectangularPolyester, Polyethylene Terephthalate (PET)Nd-Fe-BIP65 - Dust Tight, Water Resistant-Solder Pads0.709" L x 0.512" W (18.00mm x 13.00mm)0.098" (2.50mm)
CVS-3108
CVS-3108
SPEAKER 8OHM 100MW TOP PORT 95DB
CUI Devices
1,908
In Stock
1 : $4.67000
Tray
Tray
ActiveMagneticGeneral Purpose1.05 kHz ~ 4 kHz1250Hz8 Ohms85.001W/1MSound Pressure Level (SPL)100 mW200 mWTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B-WashablePC Pins1.252" Dia (31.80mm)0.591" (15.00mm)
AS03608MR-5-R
AS03608MR-5-R
SPEAKER 8OHM 500MW TOP PORT 91DB
PUI Audio, Inc.
3,260
In Stock
1 : $4.76000
Tray
Tray
ActiveMagneticGeneral Purpose500 Hz ~ 4.5 kHz500Hz8 Ohms91.00100mW/100mmSound Pressure Level (SPL)500 mW1 WTopRoundPolyester, Polyethylene Terephthalate (PET)N38--Solder Pads1.417" Dia (36.00mm)0.193" (4.90mm)
14,840
In Stock
1 : $7.17000
Cut Tape (CT)
400 : $4.79705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMagneticGeneral Purpose850 Hz ~ 20 kHz850Hz8 Ohms90.00100mW/100mmSound Pressure Level (SPL)800 mW1 WTopSquare-SmCo--Solder Pads0.787" L x 0.787" W (20.00mm x 20.00mm)0.177" (4.50mm)
AS05008MS-R
AS05008MS-R
SPEAKER 8OHM 1.5W TOP PORT 85DB
PUI Audio, Inc.
13,160
In Stock
1 : $5.04000
Tray
Tray
ActiveMagneticGeneral Purpose800 Hz ~ 7 kHz800Hz8 Ohms85.001W/1MSound Pressure Level (SPL)1.5 W3 WTopRound, Square FramePolyester, Polyethylene Terephthalate (PET)N35--Solder Eyelet(s)1.988" L x 1.988" W (50.50mm x 50.50mm)0.472" (12.00mm)
SC400308-1
SC400308-1
DYNAMIC SPEAKER
DB Unlimited
5,764
In Stock
1 : $5.06000
Tray
-
Tray
ActiveMagneticGeneral Purpose200 Hz ~ 20 kHz380Hz8 Ohms97.00100mmSound Pressure Level (SPL)2 W4 WTopRectangularCloth---Solder Eyelet(s)1.575" L x 1.114" W (40.00mm x 28.30mm)0.472" (12.00mm)
SP-2309
SP-2309
SPEAKER 85DB SENSITIVITY 23MM DI
Soberton Inc.
2,236
In Stock
1 : $5.25000
Tray
Tray
ActiveMagneticGeneral Purpose1.5 kHz ~ 20 kHz1500Hz8 Ohms85.001W/100mmSound Pressure Level (SPL)100 mW150 mWTopRoundPolyethylene Naphthalate (PEN)Nd-Fe-B--PC Pins0.906" Dia (23.00mm)0.335" (8.50mm)
AS01808AO-3-R
AS01808AO-3-R
SPEAKER 8OHM 1W TOP PORT 94DB
PUI Audio, Inc.
6,948
In Stock
1 : $5.31000
Tray
Tray
ActiveMagneticGeneral Purpose420 Hz ~ 14 kHz420Hz8 Ohms94.001W/100mmSound Pressure Level (SPL)1 W1.2 WTopRectangularPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Solder Pads0.709" L x 0.512" W (18.00mm x 13.00mm)0.106" (2.70mm)
CMS-28528N-L152
CMS-28528N-L152
SPEAKER 8OHM 2W ENCLOSED 99DB
CUI Devices
6,780
In Stock
1 : $5.50000
Tray
Tray
ActiveMagneticGeneral Purpose600 Hz ~ 20 kHz750Hz8 Ohms99.001W/100mmSound Pressure Level (SPL)2 W3 WTopRoundPolyester, Polyethylene Terephthalate (PET)Nd-Fe-B--Wire Leads1.102" Dia (28.00mm)0.205" (5.20mm)
Showing
1 - 25
of 2,633

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.