WAGO Corporation Solid State Relays (SSR)

Results: 70
Series
-2042286788857859
Packaging
BagBoxBulkTube
Mounting Type
DIN RailSocketableThrough Hole
Circuit
-SPST-NO (1 Form A)
Output Type
-AC, Zero CrossDC
Voltage - Input
5 ~ 24VDC5 ~ 30VDC5VDC10 ~ 53VDC12 ~ 48VDC12VDC15 ~ 30VDC16.8 ~ 30VDC24VAC/DC24VDC35 ~ 72VDC60VDC77 ~ 137.5VDC100 ~ 120VDC
Voltage - Load
0 V ~ 24 V0 V ~ 30 V0 V ~ 35 V0 V ~ 48 V0 V ~ 53 V1 V ~ 30 V3 V ~ 30 V3 V ~ 31.2 V3 V ~ 53 V3 V ~ 60 V4 V ~ 6.25 V9 V ~ 60 V
Load Current
16 mA50 mA100 mA250 mA500 mA1 A1.5 A2 A3 A3.5 A4 A4.8 A5 A6 A
Termination Style
PC PinPlug InScrew TerminalSpring Terminal
Operating Temperature
-40°C ~ 70°C-30°C ~ 80°C-25°C ~ 40°C-25°C ~ 55°C-25°C ~ 60°C-25°C ~ 70°C-20°C ~ 60°C-20°C ~ 70°C-10°C ~ 55°C-
Package / Case
4-SIPModule
Supplier Device Package
4-SIP-
Approval Agency
-ATEX, BV, CCC, DNV, EAC, IECEx, PRS, ULCCC, CE, EAC, UKEx, ULEACEAC, ULUL
Stocking Options
Environmental Options
Media
Marketplace Product
70Results
Applied FiltersRemove All

Showing
of 70
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
859-744
859-744
SSR RELAY SPST-NO 4A 3-53V
WAGO Corporation
37
In Stock
1 : $87.49000
Box
Box
Active
DIN Rail
SPST-NO (1 Form A)
DC
12 ~ 48VDC
3 V ~ 53 V
4 A
Spring Terminal
-40°C ~ 70°C
Module
-
EAC
-
-
859-740
859-740
SSR RELAY SPST-NO 5A 3-30V
WAGO Corporation
43
In Stock
1 : $94.97000
Box
Box
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 30 V
5 A
Spring Terminal
-40°C ~ 70°C
Module
-
EAC, UL
-
-
857-724
857-724
SSR RELAY SPST-NO 3A 0-30V
WAGO Corporation
33
In Stock
1 : $99.52000
Bulk
-
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
0 V ~ 30 V
3 A
Spring Terminal
-20°C ~ 70°C
Module
-
ATEX, BV, CCC, DNV, EAC, IECEx, PRS, UL
-
-
857-161
857-161
SSR RELAY SPST-NO 3A 0-30V
WAGO Corporation
40
In Stock
1 : $74.60000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
DC
24VDC
0 V ~ 30 V
3 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
UL
-
-
857-734
857-734
SSR RELAY SPST-NO 8A 1-30V
WAGO Corporation
30
In Stock
1 : $107.76000
Box
Box
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
1 V ~ 30 V
8 A
Spring Terminal
-25°C ~ 70°C
Module
-
EAC, UL
-
-
857-714
857-714
SSR RELAY SPST-NO 2A 24-240V
WAGO Corporation
45
In Stock
1 : $98.88000
Box
Box
Active
DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
24VDC
24 V ~ 240 V
2 A
Spring Terminal
-20°C ~ 60°C
Module
-
EAC, UL
-
-
857-161
857-181
SSR RELAY SPST-NO 8A 1-30V
WAGO Corporation
54
In Stock
1 : $82.02000
Box
Box
Active
Through Hole
SPST-NO (1 Form A)
DC
24VDC
1 V ~ 30 V
8 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
UL
-
-
286-752
286-752
SSR RELAY SPST-NO 500MA 20-30V
WAGO Corporation
49
In Stock
1 : $111.60000
Box
Box
Active
Socketable
SPST-NO (1 Form A)
DC
24VDC
20 V ~ 30 V
500 mA
Plug In
-25°C ~ 40°C
Module
-
EAC
-
-
859-793
859-793
SSR RELAY SPST-NO 100MA 3-60V
WAGO Corporation
52
In Stock
1 : $52.73000
Box
Box
Active
DIN Rail
SPST-NO (1 Form A)
DC
5VDC
3 V ~ 60 V
100 mA
Spring Terminal
-40°C ~ 70°C
Module
-
EAC, UL
-
-
859-796
859-796
SSR RELAY SPST-NO 100MA 3-30V
WAGO Corporation
20
In Stock
1 : $69.30000
Box
Box
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 30 V
100 mA
Spring Terminal
-40°C ~ 70°C
Module
-
EAC, UL
-
-
859-795
859-795
SSR RELAY SPST-NO 100MA 3-30V
WAGO Corporation
18
In Stock
1 : $77.20000
Bulk
-
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
5VDC
3 V ~ 30 V
100 mA
Spring Terminal
-40°C ~ 70°C
Module
-
CCC, CE, EAC, UKEx, UL
-
-
859-730
859-730
SSR RELAY SPST-NO 4.8A 3-30V
WAGO Corporation
20
In Stock
1 : $94.32000
Box
Box
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 30 V
4.8 A
Spring Terminal
-40°C ~ 70°C
Module
-
EAC, UL
-
-
859-738
859-738
SSR RELAY SPST-NO 5A 3-30V
WAGO Corporation
10
In Stock
1 : $100.49000
Box
Box
Active
DIN Rail
SPST-NO (1 Form A)
DC
5VDC
3 V ~ 30 V
5 A
Spring Terminal
-25°C ~ 70°C
Module
-
EAC
-
-
857-704
857-704
SSR RELAY SPST-NO 100MA 0-48V
WAGO Corporation
8
In Stock
1 : $73.74000
Box
Box
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
0 V ~ 48 V
100 mA
Spring Terminal
-20°C ~ 60°C
Module
-
EAC, UL
-
-
859-758
859-758
SSR RELAY SPST-NO 500MA 20-30V
WAGO Corporation
3
In Stock
1 : $75.78000
Box
Box
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
20 V ~ 30 V
500 mA
Spring Terminal
-40°C ~ 70°C
Module
-
EAC, UL
-
-
857-161
857-164
SSR RELAY SPST-NO 100MA 0-48V
WAGO Corporation
25
In Stock
1 : $46.68000
Box
Box
Active
Through Hole
SPST-NO (1 Form A)
DC
24VDC
0 V ~ 48 V
100 mA
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
UL
-
-
857-167
857-167
SSR RELAY SPST-NO 2A 24-240V
WAGO Corporation
23
In Stock
1 : $74.60000
Box
Box
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
24VDC
24 V ~ 240 V
2 A
PC Pin
-30°C ~ 80°C
4-SIP
4-SIP
UL
-
-
859-756
859-756
SSR RELAY SPST-NO 500MA 4-6.25V
WAGO Corporation
4
In Stock
1 : $75.04000
Box
Box
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
4 V ~ 6.25 V
500 mA
Spring Terminal
-25°C ~ 40°C
Module
-
EAC, UL
-
-
859-720
859-720
SSR RELAY SPST-NO 3A 10-30V
WAGO Corporation
3
In Stock
1 : $75.04000
Box
Box
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
10 V ~ 30 V
3 A
Spring Terminal
-25°C ~ 40°C
Module
-
EAC, UL
-
-
859-706
859-706
SSR RELAY SPST-NO 500MA 4-6.25V
WAGO Corporation
11
In Stock
1 : $77.33000
Box
Box
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
4 V ~ 6.25 V
500 mA
Spring Terminal
-25°C ~ 55°C
Module
-
EAC, UL
-
-
857-1494
857-1494
SSR RELAY SPST-NO 100MA 9-60V
WAGO Corporation
8
In Stock
1 : $79.12000
Box
Box
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
9 V ~ 60 V
100 mA
Spring Terminal
-25°C ~ 70°C
Module
-
EAC, UL
-
-
859-752
859-752
SSR RELAY SPST-NO 500MA 20-30V
WAGO Corporation
18
In Stock
1 : $83.14000
Box
Box
Active
DIN Rail
SPST-NO (1 Form A)
DC
5VDC
20 V ~ 30 V
500 mA
Spring Terminal
-25°C ~ 40°C
Module
-
EAC, UL
-
-
859-702
859-702
SSR RELAY SPST-NO 500MA 20-30V
WAGO Corporation
3
In Stock
1 : $83.89000
Box
Box
Active
DIN Rail
SPST-NO (1 Form A)
DC
5VDC
20 V ~ 30 V
500 mA
Spring Terminal
-25°C ~ 55°C
Module
-
EAC, UL
-
-
788-710
788-710
SSR RELAY SPST-NO 5A 0-35V
WAGO Corporation
3
In Stock
1 : $84.33000
Box
Box
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
0 V ~ 35 V
5 A
Spring Terminal
-25°C ~ 70°C
Module
-
UL
-
-
857-717
857-717
SSR RELAY SPST-NO 2A 24-240V
WAGO Corporation
3
In Stock
1 : $88.39000
Box
Box
Active
DIN Rail
SPST-NO (1 Form A)
AC, Zero Cross
115VAC/DC
24 V ~ 240 V
2 A
Spring Terminal
-20°C ~ 60°C
Module
-
EAC, UL
-
-
Showing
of 70

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.