8-DIP (0.300", 7.62mm), 4 Leads Solid State Relays (SSR)

Results: 41
Manufacturer
Infineon TechnologiesInternational RectifierOmron Electronics Inc-EMC Div
Series
448G3VMPVA, HEXFET®
Packaging
BulkTube
Product Status
ActiveObsolete
Output Type
AC, DCDC
Voltage - Load
0 V ~ 60 V0 V ~ 100 V0 V ~ 200 V0 V ~ 300 V
Load Current
40 mA50 mA70 mA130 mA150 mA160 mA220 mA240 mA300 mA375 mA500 mA550 mA1 A1.5 A
On-State Resistance (Max)
250 mOhms500 mOhms600 mOhms1.5 Ohms5 Ohms6 Ohms8 Ohms24 Ohms35 Ohms160 Ohms
Supplier Device Package
8-DIP8-DIP Modified
Approval Agency
-UL
Stocking Options
Environmental Options
Media
Marketplace Product
41Results
Applied FiltersRemove All

Showing
of 41
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
PVA3054NPBF
PVA3054NPBF
SSR RELAY SPST-NO 50MA 0-300V
Infineon Technologies
765
In Stock
1 : $11.20000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 300 V
50 mA
160 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3054NPBF
PVDZ172NPBF
SSR RELAY SPST-NO 1.5A 0-60V
Infineon Technologies
1,208
In Stock
1 : $12.24000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 60 V
1.5 A
250 mOhms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3054NPBF
PVA3354NPBF
SSR RELAY SPST-NO 150MA 0-300V
Infineon Technologies
936
In Stock
1 : $12.79000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 300 V
150 mA
24 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3054NPBF
PVA3324NPBF
SSR RELAY SPST-NO 150MA 0-300V
Infineon Technologies
1,609
In Stock
1 : $15.98000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 300 V
150 mA
24 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3054NPBF
PVAZ172NPBF
SSR RELAY SPST-NO 1A 0-60V
Infineon Technologies
147
In Stock
1 : $21.68000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
1 A
500 mOhms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3054NPBF
PVD1352NPBF
SSR RELAY SPST-NO 550MA 0-100V
Infineon Technologies
1,678
In Stock
1 : $10.97000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 100 V
550 mA
1.5 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3054NPBF
PVD1354NPBF
SSR RELAY SPST-NO 550MA 0-100V
Infineon Technologies
1,601
In Stock
1 : $11.88000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 100 V
550 mA
1.5 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3054NPBF
PVA3055NPBF
SSR RELAY SPST-NO 50MA 0-300V
Infineon Technologies
1,021
In Stock
1 : $12.79000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 300 V
50 mA
160 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
8-DIP-Modified
PVA1352NPBF
SSR RELAY SPST-NO 375MA 0-100V
Infineon Technologies
297
In Stock
1 : $13.60000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
375 mA
5 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3054NPBF
PVA1354NPBF
SSR RELAY SPST-NO 375MA 0-100V
Infineon Technologies
376
In Stock
1 : $14.16000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
375 mA
5 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3054NPBF
PVA2352NPBF
SSR RELAY SPST-NO 150MA 0-200V
Infineon Technologies
1,928
In Stock
1 : $9.62000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 200 V
150 mA
24 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
INFINFICE2QR4765XKLA1
PVA3054NPBF
PVA3054 - PHOTOVOLTAIC RELAY
International Rectifier
100
Marketplace
51 : $8.79118
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 300 V
50 mA
160 Ohms
PC Pin
-
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
-
-
-
PVA3054NPBF
PVA2352N
SSR RELAY SPST-NO 150MA 0-200V
Infineon Technologies
0
In Stock
150 : $5.75820
Tube
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 200 V
150 mA
24 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3054NPBF
PVD2352
SSR RELAY SPST-NO 220MA 0-200V
Infineon Technologies
0
In Stock
50 : $5.88500
Tube
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 200 V
220 mA
6 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3054NPBF
PVA3054
SSR RELAY SPST-NO 40MA 0-300V
Infineon Technologies
0
In Stock
50 : $5.92180
Tube
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 300 V
40 mA
160 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3054NPBF
PVA2352
SSR RELAY SPST-NO 130MA 0-200V
Infineon Technologies
0
In Stock
50 : $6.02660
Tube
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 200 V
130 mA
24 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3054NPBF
PVD2352N
SSR RELAY SPST-NO 240MA 0-200V
Infineon Technologies
0
In Stock
150 : $6.12513
Tube
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 200 V
240 mA
6 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3054NPBF
PVA1052
SSR RELAY SPST-NO 70MA 0-100V
Infineon Technologies
0
In Stock
50 : $6.16800
Tube
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
70 mA
35 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3054NPBF
PVA1352N
SSR RELAY SPST-NO 375MA 0-100V
Infineon Technologies
0
In Stock
150 : $6.36867
Tube
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
375 mA
5 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3054NPBF
PVD1052
SSR RELAY SPST-NO 160MA 0-100V
Infineon Technologies
0
In Stock
50 : $6.52020
Tube
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 100 V
160 mA
8 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3054NPBF
PVA1054
SSR RELAY SPST-NO 70MA 0-100V
Infineon Technologies
0
In Stock
50 : $6.63720
Tube
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
70 mA
35 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3054NPBF
PVD3354
SSR RELAY SPST-NO 220MA 0-300V
Infineon Technologies
0
In Stock
50 : $6.74640
Tube
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 300 V
220 mA
6 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3054NPBF
PVA1352
SSR RELAY SPST-NO 300MA 0-100V
Infineon Technologies
0
In Stock
50 : $6.77760
Tube
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
300 mA
5 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3054NPBF
PVD1352
SSR RELAY SPST-NO 500MA 0-100V
Infineon Technologies
0
In Stock
50 : $6.82420
Tube
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
DC
1.2VDC
0 V ~ 100 V
500 mA
1.5 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
PVA3054NPBF
PVA3354
SSR RELAY SPST-NO 130MA 0-300V
Infineon Technologies
0
In Stock
50 : $6.83960
Tube
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 300 V
130 mA
24 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
UL
-
-
Showing
of 41

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.