Texas Instruments Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,052 In Stock | 1 : $10.24000 Cut Tape (CT) 2,000 : $5.85684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | DPST-NO (2 Form A) | DC | 4.5 ~ 20VDC | 0 V ~ 1200 V | 50 mA | 300 Ohms | Gull Wing | -40°C ~ 125°C | 11-SOIC (0.295", 7.50mm Width) | 11-SOIC | CQC, CSA, TUV, UL, VDE | Automotive | AEC-Q100 | ||
1,740 In Stock | 1 : $1.52000 Cut Tape (CT) 2,000 : $0.72791 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3V | 0 V ~ 80 V | 150 mA | 12 Ohms | Gull Wing | -55°C ~ 125°C | 4-SMD, Gull Wing | 4-SOIC | - | - | - | ||
1 In Stock | 1 : $3.24000 Cut Tape (CT) 2,000 : $1.38332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3V | 0 V ~ 80 V | 150 mA | 12 Ohms | Gull Wing | -55°C ~ 125°C | 4-SMD, Gull Wing | 4-SOIC | CQC, CSA, TUV, UL, VDE | - | - | ||
0 In Stock Check Lead Time | 2,000 : $4.89350 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Surface Mount | DPST-NO (2 Form A) | DC | 4.5 ~ 20VDC | 0 V ~ 600 V | 50 mA | 150 Ohms | Gull Wing | -40°C ~ 125°C | 11-SOIC (0.295", 7.50mm Width) | 11-SOIC | CQC, CSA, TUV, UL, VDE | Automotive | AEC-Q100 |