Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Relay Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock | 1 : $12.96000 Box | Box | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 5VDC | 24 V ~ 280 V | 2 A | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
14 In Stock | 1 : $9.50000 Box | Box | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 12VDC | 24 V ~ 280 V | 2 A | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - |