Solid State Relays (SSR)

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
DO061A, DO061B, DO061A-B, DO061B-B
DO061A
SSR RELAY SPST-NO 1A 3-60V
Sensata-Crydom
152
In Stock
1 : $57.71000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
DC
3 ~ 9VDC
3 V ~ 60 V
1 A
PC Pin
-30°C ~ 80°C
4-SIP
4-Mini SIP
-
-
-
DO061A, DO061B, DO061A-B, DO061B-B
DO061B
SSR RELAY SPST-NO 1A 3-60V
Sensata-Crydom
13
In Stock
Active
Bulk
Active
Through Hole
SPST-NO (1 Form A)
DC
1.7 ~ 9VDC
3 V ~ 60 V
1 A
PC Pin
-30°C ~ 80°C
4-SIP
4-Mini SIP
-
-
-
DO061A, DO061B, DO061A-B, DO061B-B
DO061B-B
SSR RELAY SPST-NC 1A 3-60V
Sensata-Crydom
89
In Stock
Active
Bulk
Active
Through Hole
SPST-NC (1 Form B)
DC
1.7 ~ 9VDC
3 V ~ 60 V
1 A
PC Pin
-30°C ~ 80°C
4-SIP
4-Mini SIP
-
-
-
DO061A, DO061B, DO061A-B, DO061B-B
DO061A-B
SSR RELAY SPST-NC 1A 3-60V
Sensata-Crydom
26
In Stock
Active
Bulk
Active
Through Hole
SPST-NC (1 Form B)
DC
3 ~ 9VDC
3 V ~ 60 V
1 A
PC Pin
-30°C ~ 80°C
4-SIP
4-Mini SIP
-
-
-
SSR RELAY SPST-NO 1A 3-60V
DO061B
SSR RELAY SPST-NO 1A 3-60V
Sensata-Crydom
9
Marketplace
Active
-
Active
Through Hole
SPST-NO (1 Form A)
DC
1.7 ~ 9VDC
3 V ~ 60 V
1 A
PC Pin
-30°C ~ 80°C
-
-
-
-
-
Showing
of 5

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.