Solid State Relays (SSR)

Results: 55
Stocking Options
Environmental Options
Media
Exclude
55Results
Applied FiltersRemove All

Showing
of 55
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
6 SMD
SSR RELAY SPST-NO 100MA 0-800V
IXYS Integrated Circuits Division
138
In Stock
1 : $5.23000
Cut Tape (CT)
1,000 : $3.67046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 800 V
100 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6 SMD
SSR RELAY SPST-NO 100MA 0-800V
IXYS Integrated Circuits Division
741
In Stock
1 : $5.47000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 800 V
100 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6 SMD
SSR RELAY SPST-NO 150MA 0-600V
IXYS Integrated Circuits Division
3,133
In Stock
1 : $5.50000
Cut Tape (CT)
1,000 : $3.90521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 600 V
150 mA
22 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
TUV, UL
-
-
6 Flatpack
SSR RELAY SPST-NO 100MA 0-800V
IXYS Integrated Circuits Division
378
In Stock
1 : $5.75000
Cut Tape (CT)
1,000 : $4.05809
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 800 V
100 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 6 Leads
6-Flatpack
CSA, EN, UL
-
-
6 SMD
SSR RELAY SPST-NO 150MA 0-400V
IXYS Integrated Circuits Division
1,356
In Stock
1 : $5.91000
Cut Tape (CT)
1,000 : $4.14729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
150 mA
22 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6 SMD
SSR RELAY SPST-NO 50MA 0-300V
IXYS Integrated Circuits Division
4,937
In Stock
1 : $6.71000
Cut Tape (CT)
1,000 : $4.76976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
2.4VDC
0 V ~ 300 V
50 mA
100 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, TUV, UL
-
-
6 SMD
SSR RELAY SPST-NO 250MA 0-400V
IXYS Integrated Circuits Division
2,973
In Stock
1 : $7.21000
Cut Tape (CT)
1,000 : $5.12443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
250 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6 DIP
SSR RELAY SPST-NO 150MA 0-400V
IXYS Integrated Circuits Division
798
In Stock
1 : $6.10000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
150 mA
22 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, EN, UL
-
-
6 SMD
SSR RELAY SPST-NO 250MA 0-250V
IXYS Integrated Circuits Division
1,385
In Stock
1 : $6.83000
Cut Tape (CT)
1,000 : $4.79727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 250 V
250 mA
7 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6 Flatpack
SSR RELAY SPST-NO 100MA 0-800V
IXYS Integrated Circuits Division
1,782
In Stock
2,000
Factory
1 : $7.87000
Cut Tape (CT)
1,000 : $5.59464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 800 V
100 mA
50 Ohms
Gull Wing
-40°C ~ 105°C
8-SMD (0.300", 7.62mm), 6 Leads
6-Flatpack
EN, UL
-
-
6 DIP
SSR RELAY SPST-NO 150MA 0-600V
IXYS Integrated Circuits Division
9,938
In Stock
1 : $5.79000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 600 V
150 mA
22 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
TUV, UL
-
-
6 SMD
SSR RELAY SPST-NO 150MA 0-600V
IXYS Integrated Circuits Division
236
In Stock
350
Factory
1 : $5.79000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 600 V
150 mA
22 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
TUV, UL
-
-
6 Flatpack
SSR RELAY SPST-NO 100MA 0-800V
IXYS Integrated Circuits Division
333
In Stock
1 : $6.05000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 800 V
100 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm), 6 Leads
6-Flatpack
CSA, EN, UL
-
-
6 SMD
SSR RELAY SPST-NO 150MA 0-400V
IXYS Integrated Circuits Division
639
In Stock
300
Factory
1 : $6.84000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
150 mA
22 Ohms
Gull Wing
-40°C ~ 105°C
6-SMD (0.300", 7.62mm)
6-SMD
EN, UL
-
-
6 SMD
SSR RELAY SPST-NO 50MA 0-300V
IXYS Integrated Circuits Division
371
In Stock
1 : $7.07000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
2.4VDC
0 V ~ 300 V
50 mA
100 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, TUV, UL
-
-
6 DIP
SSR RELAY SPST-NO 50MA 0-300V
IXYS Integrated Circuits Division
103
In Stock
950
Factory
1 : $7.07000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
2.4VDC
0 V ~ 300 V
50 mA
100 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, EN, TUV, UL
-
-
6 SMD
SSR RELAY SPST-NO 250MA 0-250V
IXYS Integrated Circuits Division
714
In Stock
1 : $7.16000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 250 V
250 mA
7 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6 SMD
SSR RELAY SPST-NO 200MA 0-400V
IXYS Integrated Circuits Division
171
In Stock
3,000
Factory
1 : $7.37000
Cut Tape (CT)
1,000 : $5.20762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
200 mA
13 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6 DIP
SSR RELAY SPST-NO 250MA 0-400V
IXYS Integrated Circuits Division
236
In Stock
1 : $7.54000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
250 mA
8 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, EN, UL
-
-
6 SMD
SSR RELAY SPST-NO 250MA 0-400V
IXYS Integrated Circuits Division
250
In Stock
1,400
Factory
1 : $7.76000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
250 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6 SMD
SSR RELAY SPST-NO 200MA 0-400V
IXYS Integrated Circuits Division
170
In Stock
400
Factory
1 : $7.76000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
200 mA
13 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
6 SMD
SSR RELAY SPST-NO 100MA 0-600V
IXYS Integrated Circuits Division
280
In Stock
1 : $5.01000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 600 V
100 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, TUV, UL
-
-
6 SMD
SSR RELAY SPST-NO 100MA 0-600V
IXYS Integrated Circuits Division
275
In Stock
66,000
Factory
1 : $4.98000
Cut Tape (CT)
1,000 : $3.52048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 600 V
100 mA
50 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, TUV, UL
-
-
6 DIP
SSR RELAY SPST-NO 100MA 0-600V
IXYS Integrated Circuits Division
147
In Stock
1,750
Factory
1 : $5.25000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 600 V
100 mA
50 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
CSA, TUV, UL
-
-
6 SMD
SSR RELAY SPST-NO 130MA 0-600V
IXYS Integrated Circuits Division
257
In Stock
1 : $5.52000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 600 V
130 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMD
CSA, EN, UL
-
-
Showing
of 55

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.