Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Relay Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
182 Marketplace | 5 : $52.65200 Bulk | Bulk | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 15VDC | 48 V ~ 530 V | 25 A | - | PC Pin | -30°C ~ 80°C | - | - | CE, cURus, TUV | - | - | |||
0 In Stock | Active | Bulk | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 15VDC | 48 V ~ 530 V | 10 A | 240 Ohms | PC Pin | - | 4-SIP | 4-SIP | - | - | - |