Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 In Stock | 1 : $16.42000 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 24VDC | 24 V ~ 280 V | 2 A | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus, TUV | - | - | |||
15 In Stock | 1 : $19.21000 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 24VDC | 24 V ~ 280 V | 2 A | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus, TUV | - | - | |||
8 In Stock | 1 : $34.05000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 5VDC | 24 V ~ 280 V | 2 A | Screw Terminal | -30°C ~ 80°C | Module | - | CE, cURus, TUV | - | - | |||
8 In Stock | 1 : $34.05000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | AC, Zero Cross | 24VDC | 24 V ~ 280 V | 2 A | Screw Terminal | -30°C ~ 80°C | Module | - | CE, cURus, TUV | - | - | |||
0 In Stock Check Lead Time | 16 : $17.91438 Box | Box | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 60VDC | 24 V ~ 280 V | 2 A | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus, TUV | - | - |