Solid State Relays (SSR)

Results: 10
Manufacturer
Altran Magnetics, LLCCarlo Gavazzi Inc.Celduc Inc.Sensata-CrydomTE Connectivity Potter & Brumfield Relays
Series
-1-DCASR-SJD06DDC60PowerPlus DCRM1DSSRDC
Packaging
BoxBulk
Voltage - Input
3.5 ~ 32VDC4 ~ 32VDC4.5 ~ 32VDC
Voltage - Load
0 V ~ 40 V0 V ~ 60 V0 V ~ 100 V0 V ~ 200 V1 V ~ 48 V1 V ~ 60 V1 V ~ 100 V1 V ~ 200 V3 V ~ 60 V
Load Current
5 A40 A50 A60 A80 A100 A
On-State Resistance (Max)
4.5 mOhms5 mOhms5.6 mOhms10 mOhms
Operating Temperature
-40°C ~ 100°C-40°C ~ 80°C-30°C ~ 100°C-30°C ~ 80°C
Package / Case
Hockey PuckModule
Supplier Device Package
-Hockey Puck
Approval Agency
-CE, CSA, cURus, EAC, UKCACE, cURuscURus
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
Solid State Relays TO61-1487
DC60S5
SSR RELAY SPST-NO 5A 3-60V
Sensata-Crydom
446
In Stock
1 : $61.54000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
3 V ~ 60 V
5 A
-
Screw Terminal
-30°C ~ 80°C
Hockey Puck
-
CE, cURus
-
-
Solid State Relays TO61-1487
D06D60
SSR RELAY SPST-NO 60A 0-60V
Sensata-Crydom
52
In Stock
1 : $213.17000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
0 V ~ 60 V
60 A
10 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
D1D100
D1D100
SSR RELAY SPST-NO 100A 0-100V
Sensata-Crydom
166
In Stock
1 : $290.28000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 100 V
100 A
5 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
RM1D200D20
RM1D200D50
SSR RELAY SPST-NO 50A 1-200V
Carlo Gavazzi Inc.
38
In Stock
1 : $205.92000
Box
Box
Active
Chassis Mount
SPST-NO (1 Form A)
DC
4.5 ~ 32VDC
1 V ~ 200 V
50 A
-
Screw Terminal
-40°C ~ 80°C
Hockey Puck
-
CE, CSA, cURus, EAC, UKCA
-
-
DC60D100C
DC60D100C
SSR RELAY SPST-NO 100A 1-48V
Sensata-Crydom
87
In Stock
1 : $291.10000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
4 ~ 32VDC
1 V ~ 48 V
100 A
5.6 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
Solid State Relays TO61-1487
D06D100
SSR RELAY SPST-NO 100A 0-60V
Sensata-Crydom
7
In Stock
1 : $278.85000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
0 V ~ 60 V
100 A
5 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
SOM06075
SOM06075
SSR RELAY SPST-NO 60A 0-40V
Celduc Inc.
2
In Stock
1 : $199.66000
Box
-
Box
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
0 V ~ 40 V
60 A
4.5 mOhms
Screw Terminal
-40°C ~ 100°C
Module
-
cURus
-
-
D06D100H
D06D100H
SSR RELAY SPST-NO 100A 1-60V
Sensata-Crydom
20
In Stock
1 : $283.25000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
1 V ~ 60 V
100 A
5 mOhms
Screw Terminal
-40°C ~ 100°C
Hockey Puck
-
CE, cURus
-
-
0
In Stock
Check Lead Time
1 : $96.81000
Bulk
Bulk
Active
Chassis Mount
SPST-NO (1 Form A)
DC
3.5 ~ 32VDC
0 V ~ 200 V
40 A
-
Screw Terminal
-30°C ~ 100°C
Hockey Puck
Hockey Puck
cURus
-
-
ASR-SJ200D20W-LU
ASR-SJ100D80W-L
SSR RELAY SPST-NO 80A 0-100V
Altran Magnetics, LLC
0
In Stock
Check Lead Time
16 : $134.59563
Box
Box
Active
Chassis Mount
SPST-NO (1 Form A)
DC
4 ~ 32VDC
0 V ~ 100 V
80 A
-
Screw Terminal
-30°C ~ 80°C
Hockey Puck
-
-
-
-
Showing
of 10

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.