Solid State Relays (SSR)

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Load
0 V ~ 100 V0 V ~ 60 V
Load Current
75 mA150 mA400 mA
On-State Resistance (Max)
2 Ohms8 Ohms10 Ohms
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
4-SOP
CPC1006NTR
SSR RELAY SPST-NO 75MA 0-60V
Littelfuse Inc.
10,092
In Stock
720,000
Factory
1 : $1.83000
Cut Tape (CT)
2,000 : $1.06779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
75 mA
10 Ohms
Gull Wing
4-SOP (0.150", 3.81mm)
4-SOP
4-SOP
CPC1014NTR
SSR RELAY SPST-NO 400MA 0-60V
Littelfuse Inc.
76,550
In Stock
982,000
Factory
1 : $2.45000
Cut Tape (CT)
2,000 : $1.43240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
400 mA
2 Ohms
Gull Wing
4-SOP (0.150", 3.81mm)
4-SOP
4-SOP
CPC1009N
SSR RELAY SPST-NO 150MA 0-100V
Littelfuse Inc.
26,039
In Stock
2,800
Factory
1 : $2.58000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 100 V
150 mA
8 Ohms
Gull Wing
4-SOP (0.150", 3.81mm)
4-SOP
Showing
of 3

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.