Solid State Relays (SSR)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
4-SIP PKG
CPC1966Y
SSR RELAY SPST-NO 3A 20-240V
Littelfuse Inc.
1,772
In Stock
1 : $7.11000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
1.2VDC
20 V ~ 240 V
3 A
PC Pin
-40°C ~ 85°C
8-SIP, 4 Leads
4-SIP
CSA, UL
-
-
LR1200480
LR600240D25
SSR RELAY SPST-NO 25A 24-280V
Sensata-Crydom
1,366
In Stock
1 : $80.96000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
AC, Zero Cross
4 ~ 32VDC
24 V ~ 280 V
25 A
PC Pin
-30°C ~ 80°C
Module
-
CE, cURus
-
-
Showing
of 2

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.