Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
256 In Stock | 1 : $87.32000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 10 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, cURus, EAC, UKCA | - | - | |||
128 In Stock | 1 : $102.12000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 4 ~ 32VDC | 1 V ~ 60 V | 20 A | - | Screw Terminal | -40°C ~ 80°C | Hockey Puck | - | CE, CSA, cURus, EAC, UKCA | - | - | |||
20 In Stock | 1 : $61.30000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 5 A | - | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
9 In Stock | 1 : $72.65000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 0 V ~ 200 V | 12 A | - | Screw Terminal | -30°C ~ 100°C | Hockey Puck | Hockey Puck | cURus | - | - | |||
0 In Stock Check Lead Time | 1 : $130.42000 Bulk | Bulk | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 1 V ~ 100 V | 20 A | 100 mOhms | Screw Terminal | -40°C ~ 100°C | Hockey Puck | - | CE, cURus | - | - |