Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Size | Memory Type | Form Factor | Speed - Read | Speed - Write | Voltage - Supply | Type | Current - Max | Operating Temperature | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock | 1 : $679.31000 Bulk | Bulk | Active | 10TB | - | 3.5" | - | - | 5V, 12V | SATA III | - | 5°C ~ 55°C | - | |||
65 In Stock | 1 : $513.46000 Bulk | Bulk | Active | 10TB | - | 3.5" | - | - | 5V, 12V | SATA III | - | 5°C ~ 55°C | - | |||
30 In Stock | 1 : $441.61000 Bulk | Bulk | Active | 6TB | - | 3.5" | - | - | 5V, 12V | SATA III | - | 5°C ~ 55°C | - | |||
40 In Stock | 1 : $547.50000 Bulk | Bulk | Active | 8TB | - | 3.5" | - | - | 5V, 12V | SATA III | - | 5°C ~ 55°C | - | |||
20 In Stock | 1 : $441.61000 Bulk | Bulk | Active | 6TB | - | 3.5" | - | - | 5V, 12V | SATA III | - | 5°C ~ 55°C | - | |||
15 In Stock | 1 : $547.50000 Bulk | Bulk | Active | 8TB | - | 3.5" | - | - | 5V, 12V | SATA III | - | 5°C ~ 55°C | - |