Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Size | Memory Type | Form Factor | Speed - Read | Speed - Write | Voltage - Supply | Type | Current - Max | Operating Temperature | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41 In Stock | 1 : $231.32000 Bulk | Bulk | Active | 2TB | - | 3.5" | - | - | 5V, 12V | SATA III | - | 5°C ~ 55°C | 147.00mm x 101.85mm x 26.10mm | |||
18 In Stock | 1 : $168.98000 Bulk | Bulk | Active | 1TB | - | 3.5" | - | - | 5V, 12V | SATA III | - | 5°C ~ 55°C | 147.00mm x 101.85mm x 26.10mm | |||
5 In Stock | 1 : $336.46000 Bulk | Bulk | Active | 4TB | - | 3.5" | - | - | 5V, 12V | SATA III | - | 5°C ~ 55°C | 147.00mm x 101.85mm x 26.10mm |