Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Size | Memory Type | Form Factor | Speed - Read | Speed - Write | Voltage - Supply | Type | Current - Max | Operating Temperature | Weight | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,316 In Stock | 1 : $80.52000 Bulk | Bulk | Active | 320GB | - | 2.5" | - | - | 5V | SATA III | - | 5°C ~ 55°C | 3.26 oz (92.89 g) | 100.45mm x 69.85mm x 9.50mm | |||
316 In Stock | 1 : $79.31000 Bulk | Bulk | Active | 500GB | - | 2.5" | - | - | 5V | SATA III | - | 5°C ~ 55°C | 3.26 oz (92.89 g) | 100.45mm x 69.85mm x 9.50mm | |||
0 In Stock | 50 : $66.91740 Bulk | Bulk | Active | 500GB | - | 2.5" | - | - | 5V | SATA III | - | 5°C ~ 55°C | 3.26 oz (92.89 g) | 100.45mm x 69.85mm x 9.50mm |