Soldering Irons, Tweezers, Handles
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Tip Temperature | Tip Type | Workstand | Tip Diameter | Power (Watts) | Features | Includes | Voltage - Input | Input Connector | Region Utilized | For Use With/Related Products | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19 In Stock | 1 : $463.01000 Box | Box | Active | Iron | 200°F ~ 850°F (100°C ~ 450°C) | - | WDH50 | - | 55W | ESD Safe | - | 12V | - | - | WX1, WX2, WXA2, WXD2 | |||
16 In Stock | 1 : $601.50000 Box | Box | Active | Iron | 200°F ~ 850°F (100°C ~ 450°C) | XTB | Not Included | 0.06" (1.6mm) | 120W | ESD Safe | - | 24V | - | - | WX1, WX2, WXA2, WXD2 | |||
9 In Stock | 1 : $628.37000 Box | Box | Active | Iron | 200°F ~ 850°F (100°C ~ 450°C) | XHTD | WDH31 | 0.20" (5.0mm) | 200W | ESD Safe | - | 24V | - | - | WX1, WX2, WXA2, WXD2 | |||
6 In Stock | 1 : $638.70000 Box | Box | Active | Tweezers, Desoldering | - | RTW2 | Not Included | 0.03" (0.8mm) | 80W | ESD Safe, Motion Sensing | - | 12V | - | - | WX Series |