Soldering, Desoldering, Rework Tips, Nozzles

Results: 0
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.

Soldering, Desoldering, Rework Tips, Nozzles


Soldering, Desoldering, Rework Tips, and Nozzles are a variety of ends of differing shapes and sizes for use in specific situations with soldering and desoldering equipment. The tip types are blow torch, cutting, desoldering, rework, smoothing, soldering, and tweezer with different heights ( 0.006” (0.15mm) to 4.900” (124.46mm)), widths (0.004” (0.10mm) to 6.299” (160.00mm)), and lengths (assorted and 0.039” (1.00mm) to 8.307” (211.00mm)).