Solder

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Composition
Diameter
Melting Point
Flux Type
Wire Gauge
Process
Form
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
MM01007
HMP 366 3% .050DIA 16AWG
Harimatec Inc.
104
In Stock
1 : $69.35000
Bulk
Bulk
Active
Wire Solder
Pb93.5Sn5Ag1.5 (93.5/5/1.5)
0.050" (1.27mm)
565 ~ 574°F (296 ~ 301°C)
Rosin Activated (RA)
16 AWG, 18 SWG
Leaded
Spool, 17.64 oz (500g)
-
-
-
MM01005
HMP 366 3% .028DIA 21AWG
Harimatec Inc.
289
In Stock
1 : $71.10000
Bulk
Bulk
Active
Wire Solder
Pb93.5Sn5Ag1.5 (93.5/5/1.5)
0.028" (0.71mm)
565 ~ 574°F (296 ~ 301°C)
Rosin Activated (RA)
21 AWG, 22 SWG
Leaded
Spool, 17.64 oz (500g)
-
-
-
MM01006
HMP 366 3% .022DIA. 23AWG
Harimatec Inc.
0
In Stock
Check Lead Time
1 : $47.11000
Bulk
Bulk
Active
Wire Solder
Pb93.5Sn5Ag1.5 (93.5/5/1.5)
0.022" (0.56mm)
565 ~ 574°F (296 ~ 301°C)
Rosin Activated (RA)
23 AWG, 24 SWG
Leaded
Spool, 8.8 oz (250g)
-
-
-
Showing
of 3

Solder


Solder is Metal Alloys that are used to join metal surfaces to each other. The types are bar solder, ribbon solder, solder paste, solder shot, solder sphere, or wire solder in diameters ranging from 0.006” (0.15mm) to 0.250” (6.35mm) with melting point ranging from 244°F (118°C) to 1983°F (1084°C) in lead free or leaded. The flux type is acid cored, no-clean, rosin activated, rosin mildly activated, or water soluble.