Solder

Results: 3
Packaging
BulkSyringe
Product Status
ActiveObsolete
Composition
Sn63Pb37 (63/37)Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5)
Melting Point
361°F (183°C)423 ~ 424°F (217 ~ 218°C)
Mesh Type
3-
Process
Lead FreeLeaded
Form
Syringe, 1.23 oz (35g), 10ccSyringe, 3.53 oz (100g)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Composition
Diameter
Melting Point
Flux Type
Wire Gauge
Mesh Type
Process
Form
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
57-3901-5603, 57-3901-5403
70-1708-0520
SOLDERPASTE WATER SOL SYR 35GM
Kester Solder
37
In Stock
1 : $69.38000
Syringe
Syringe
ActiveSolder PasteSn63Pb37 (63/37)-361°F (183°C)Water Soluble-3LeadedSyringe, 1.23 oz (35g), 10cc6 MonthsDate of Manufacture32°F ~ 50°F (0°C ~ 10°C)
Kester_R500_Solder_Paste
70-1709-0820
SOLDER PASTE WATER SOLUBLE 35GM
Kester Solder
2
In Stock
1 : $95.84000
Bulk
Bulk
ActiveSolder PasteSn96.5Ag3.0Cu0.5 (96.5/3.0/0.5)-423 ~ 424°F (217 ~ 218°C)Water Soluble-3Lead FreeSyringe, 1.23 oz (35g), 10cc6 MonthsDate of Manufacture32°F ~ 50°F (0°C ~ 10°C)
SOLDERPASTE WATER SOL SYR 100GM
57-3901-5607
SOLDERPASTE WATER SOL SYR 100GM
Kester Solder
0
In Stock
Obsolete
Syringe
ObsoleteSolder PasteSn63Pb37 (63/37)-361°F (183°C)Water Soluble--LeadedSyringe, 3.53 oz (100g)6 MonthsDate of Manufacture32°F ~ 50°F (0°C ~ 10°C)
Showing
of 3

Solder


Solder is Metal Alloys that are used to join metal surfaces to each other. The types are bar solder, ribbon solder, solder paste, solder shot, solder sphere, or wire solder in diameters ranging from 0.006” (0.15mm) to 0.250” (6.35mm) with melting point ranging from 244°F (118°C) to 1983°F (1084°C) in lead free or leaded. The flux type is acid cored, no-clean, rosin activated, rosin mildly activated, or water soluble.