Solder

Results: 2
Composition
Sn50Pb50 (50/50)Sn95Sb5 (95/5)
Diameter
0.062" (1.57mm)0.093" (2.36mm)
Melting Point
361 ~ 420°F (183 ~ 216°C)450 ~ 464°F (232 ~ 240°C)
Wire Gauge
11 AWG, 13 SWG14 AWG, 16 SWG
Process
Lead FreeLeaded
Form
Spool, 18 lbs (8.16kg)Spool, 5 lbs (2.27kg)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Composition
Diameter
Melting Point
Flux Type
Wire Gauge
Process
Form
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
SOLDER FLUX WIRE/AW .093 5LB SPL
26-5050-9602
SOLDER FLUX WIRE/AW .093 5LB SPL
Kester Solder
0
In Stock
Active
Bulk
ActiveWire SolderSn50Pb50 (50/50)0.093" (2.36mm)361 ~ 420°F (183 ~ 216°C)Acid Cored11 AWG, 13 SWGLeadedSpool, 5 lbs (2.27kg)--50°F ~ 104°F (10°C ~ 40°C)
27-0001-9701
27-0001-9701
SOLDER FLUX WIRE/AW .062" 18LB S
Kester Solder
0
In Stock
Active
Bulk
ActiveWire SolderSn95Sb5 (95/5)0.062" (1.57mm)450 ~ 464°F (232 ~ 240°C)Acid Cored14 AWG, 16 SWGLead FreeSpool, 18 lbs (8.16kg)--50°F ~ 104°F (10°C ~ 40°C)
Showing
of 2

Solder


Solder is Metal Alloys that are used to join metal surfaces to each other. The types are bar solder, ribbon solder, solder paste, solder shot, solder sphere, or wire solder in diameters ranging from 0.006” (0.15mm) to 0.250” (6.35mm) with melting point ranging from 244°F (118°C) to 1983°F (1084°C) in lead free or leaded. The flux type is acid cored, no-clean, rosin activated, rosin mildly activated, or water soluble.