Solder

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Composition
Diameter
Melting Point
Flux Type
Wire Gauge
Mesh Type
Process
Form
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
4860P-35G
LEADED NO CLEAN SOLDER PASTE
MG Chemicals
212
In Stock
1 : $59.86000
Dispenser
Dispenser
Active
Solder Paste
Sn63Pb37 (63/37)
-
361°F (183°C)
No-Clean
-
3
Leaded
Syringe, 1.23 oz (35g), 10cc
24 Months
Date of Manufacture
39°F ~ 50°F (4°C ~ 10°C)
4865-454G
SOLDER NO-CLEAN 63/37 1 LB
MG Chemicals
30
In Stock
1 : $95.05000
Spool
Spool
Active
Wire Solder
Sn63Pb37 (63/37)
0.032" (0.81mm)
361°F (183°C)
No-Clean
20 AWG, 21 SWG
-
Leaded
Spool, 1 lb (454 g)
120 Months
Date of Manufacture
50°F ~ 86°F (10°C ~ 30°C)
4860-18G
SOLDER NO-CLEAN 63/37 POCKET PK
MG Chemicals
46
In Stock
1 : $12.49000
Bulk
Bulk
Active
Wire Solder
Sn63Pb37 (63/37)
0.032" (0.81mm)
361°F (183°C)
No-Clean
20 AWG, 21 SWG
-
Leaded
Tube, 0.63 oz (18g)
60 Months
Date of Manufacture
50°F ~ 86°F (10°C ~ 30°C)
4865-227G
SOLDER NO-CLEAN 63/37 1/2 LB
MG Chemicals
91
In Stock
1 : $62.88000
Spool
Spool
Active
Wire Solder
Sn63Pb37 (63/37)
0.032" (0.81mm)
361°F (183°C)
No-Clean
20 AWG, 21 SWG
-
Leaded
Spool, 8 oz (227g), 1/2 lb
60 Months
Date of Manufacture
50°F ~ 86°F (10°C ~ 30°C)
4866-227G
SOLDER 63/37 NOCLEAN .04DIA .5LB
MG Chemicals
0
In Stock
2 : $48.38000
Spool
Spool
Obsolete
Wire Solder
Sn63Pb37 (63/37)
0.040" (1.02mm)
361°F (183°C)
No-Clean
18 AWG, 19 SWG
-
Leaded
Spool, 8 oz (227g), 1/2 lb
-
-
-
4867-227G
SOLDER 63/37 NOCLEAN .05DIA .5LB
MG Chemicals
0
In Stock
2 : $48.38000
Spool
Spool
Obsolete
Wire Solder
Sn63Pb37 (63/37)
0.050" (1.27mm)
361°F (183°C)
No-Clean
16 AWG, 18 SWG
-
Leaded
Spool, 8 oz (227g), 1/2 lb
-
-
-
4860P-250G
LEADED NO CLEAN SOLDER PASTE
MG Chemicals
0
In Stock
1 : $116.06000
Bulk
Bulk
Obsolete
Solder Paste
Sn63Pb37 (63/37)
-
361°F (183°C)
No-Clean
-
3
Leaded
Jar, 8.8 oz (250g)
24 Months
Date of Manufacture
39°F ~ 50°F (4°C ~ 10°C)
4860 Series
LEADED SOLDER PASTE, SN63/PB37,
MG Chemicals
0
In Stock
1 : $172.64000
Bulk
Bulk
Obsolete
Solder Paste
Sn63Pb37 (63/37)
-
361°F (183°C)
No-Clean
-
3
Leaded
Jar, 17.64 oz (500g)
24 Months
Date of Manufacture
35°F ~ 50°F (2°C ~ 10°C)
Showing
of 8

Solder


Solder is Metal Alloys that are used to join metal surfaces to each other. The types are bar solder, ribbon solder, solder paste, solder shot, solder sphere, or wire solder in diameters ranging from 0.006” (0.15mm) to 0.250” (6.35mm) with melting point ranging from 244°F (118°C) to 1983°F (1084°C) in lead free or leaded. The flux type is acid cored, no-clean, rosin activated, rosin mildly activated, or water soluble.