Solder

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Composition
Diameter
Melting Point
Flux Type
Wire Gauge
Process
Form
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
733001
97SC C511 2% .022DIA 22AWG 24SWG
Harimatec Inc.
312
In Stock
1 : $100.65000
Bulk
Bulk
Active
Wire Solder
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
0.022" (0.56mm)
423°F (217°C)
No-Clean
23 AWG, 24 SWG
Lead Free
Spool, 8.8 oz (250g)
-
-
-
MM01955
97SC C511 2% .032DIA 20AWG
Harimatec Inc.
95
In Stock
1 : $173.10000
Bulk
Bulk
Active
Wire Solder
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
0.032" (0.81mm)
423°F (217°C)
No-Clean
20 AWG, 21 SWG
Lead Free
Spool, 1 lb (454 g)
-
-
-
796037
97SC C511 2% .015DIA 27AWG
Harimatec Inc.
57
In Stock
1 : $103.34000
Bulk
Bulk
Active
Wire Solder
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
0.015" (0.38mm)
423°F (217°C)
Rosin Mildly Activated (RMA)
27 AWG, 28 SWG
Lead Free
Spool, 8.8 oz (250g)
-
-
-
865940
99C C511 3C 0.81MM 0.5KG AM
Harimatec Inc.
24
In Stock
1 : $115.94000
Bulk
Bulk
Active
Wire Solder
Sn99.3Cu0.7 (99.3/0.7)
0.032" (0.81mm)
440 ~ 464°F (227 ~ 240°C)
No-Clean
20 AWG, 21 SWG
Lead Free
Spool, 1 lb (454 g)
-
-
-
MM01951
97SC C511 2% .064DIA 14AWG
Harimatec Inc.
19
In Stock
1 : $168.04000
Bulk
Bulk
Active
Wire Solder
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
0.064" (1.63mm)
423°F (217°C)
No-Clean
14 AWG, 16 SWG
Lead Free
Spool, 1 lb (454 g)
-
-
-
60/40C511 3C 1.63MM AF 2.5KG AM
60/40C511 3C 1.63MM AF 2.5KG AM
Harimatec Inc.
0
In Stock
Active
Bulk
Active
Wire Solder
Sn60Pb40 (60/40)
0.064" (1.63mm)
361 ~ 374°F (183 ~ 190°C)
No-Clean
14 AWG, 16 SWG
Leaded
Spool, 5.51 lbs (2.5kg)
-
-
-
60/40 C511 5C 1.22MM 0.5KG.048"
60/40 C511 5C 1.22MM 0.5KG.048"
Harimatec Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Wire Solder
Sn60Pb40 (60/40)
0.048" (1.22mm)
361 ~ 374°F (183 ~ 190°C)
No-Clean
16 AWG, 18 SWG
Leaded
Spool, 1 lb (454 g)
-
-
-
96SC C511 3C 1.02MM 0.5KG .040"
96SC C511 3C 1.02MM 0.5KG .040"
Harimatec Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Wire Solder
Sn95.5Ag3.8Cu0.7 (95.5/3.8/0.7)
0.040" (1.02mm)
423°F (217°C)
No-Clean
18 AWG, 19 SWG
Lead Free
Spool, 1 lb (454 g)
-
-
59°F ~ 86°F (15°C ~ 30°C)
96SC C511 5C 0.56MM 0.25KG
96SC C511 5C 0.56MM 0.25KG
Harimatec Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Wire Solder
Sn95.5Ag3.8Cu0.7 (95.5/3.8/0.7)
0.022" (0.56mm)
423°F (217°C)
No-Clean
23 AWG, 24 SWG
Lead Free
Spool, 5.51 lbs (2.5kg)
-
-
59°F ~ 86°F (15°C ~ 30°C)
96SC C511 5C 0.81MM 0.5KG AM
96SC C511 5C 0.81MM 0.5KG AM
Harimatec Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Wire Solder
Sn95.5Ag3.8Cu0.7 (95.5/3.8/0.7)
0.032" (0.81mm)
423°F (217°C)
No-Clean
20 AWG, 21 SWG
Lead Free
Spool, 1 lb (454 g)
-
-
59°F ~ 86°F (15°C ~ 30°C)
99C C511 3C 1.63MM 1KG AM
99C C511 3C 1.63MM 1KG AM
Harimatec Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Wire Solder
Sn99.3Cu0.7 (99.3/0.7)
0.064" (1.63mm)
440 ~ 464°F (227 ~ 240°C)
No-Clean
14 AWG, 16 SWG
Lead Free
Spool, 2.20 lbs (1kg)
-
-
-
99C C511 3C 0.56MM 0.5KG
99C C511 3C 0.56MM 0.5KG
Harimatec Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Wire Solder
Sn99.3Cu0.7 (99.3/0.7)
0.022" (0.56mm)
440 ~ 464°F (227 ~ 240°C)
No-Clean
23 AWG, 24 SWG
Lead Free
Spool, 1 lb (454 g)
-
-
-
97SC C511 3C 1.22MM 0.5KG
97SC C511 3C 1.22MM 0.5KG
Harimatec Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Wire Solder
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
0.048" (1.22mm)
423°F (217°C)
No-Clean
16 AWG, 18 SWG
Lead Free
Spool, 1 lb (454 g)
-
-
-
Showing
of 13

Solder


Solder is Metal Alloys that are used to join metal surfaces to each other. The types are bar solder, ribbon solder, solder paste, solder shot, solder sphere, or wire solder in diameters ranging from 0.006” (0.15mm) to 0.250” (6.35mm) with melting point ranging from 244°F (118°C) to 1983°F (1084°C) in lead free or leaded. The flux type is acid cored, no-clean, rosin activated, rosin mildly activated, or water soluble.