Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Diameter | Length | Color | Features |
---|---|---|---|---|---|---|---|---|---|---|---|
6,690 In Stock | 1 : $12.75000 Bulk | Bulk | Active | Wire to Pin | 0.135" (3.43mm) | 1.100" (27.94mm) | Transparent - Blue | Pre-Installed Lead Wire | |||
332 In Stock | 1 : $12.75000 Bulk | Bulk | Active | Wire to Pin | 0.135" (3.43mm) | 1.142" (29.01mm) | Transparent - Blue | Pre-Installed Lead Wire | |||
0 In Stock | 1,000 : $6.98163 Bulk | Bulk | Active | Wire to PCB | - | - | - | Pre-Installed Lead Wire | |||
0 In Stock | 1,000 : $6.98163 Bulk | Bulk | Active | Wire to Pin | 0.135" (3.43mm) | 1.240" (31.50mm) | Transparent - Blue | Pre-Installed Lead Wire | |||
0 In Stock | 500 : $8.59110 Bulk | Bulk | Active | Wire to Pin | 0.135" (3.43mm) | 1.100" (27.94mm) | Transparent - Blue | Pre-Installed Lead Wire | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Wire to Pin | 0.135" (3.43mm) | 1.100" (27.94mm) | Transparent - Blue | Pre-Installed Lead Wire | |||
0 In Stock | Active | Bulk | Active | Wire to Pin | 0.135" (3.43mm) | 1.142" (29.00mm) | Transparent - Blue | Pre-Installed Lead Wire | |||
0 In Stock | Active | Bulk | Active | Wire to Pin | 0.135" (3.43mm) | 1.100" (27.94mm) | Transparent - Blue | Pre-Installed Lead Wire | |||
0 In Stock | Active | Bulk | Active | Wire to Pin | 0.087" (2.21mm) | 0.866" (22.00mm) | Transparent - Blue | Pre-Installed Lead Wire | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Wire to Pin | 0.087" (2.21mm) | 0.945" (24.00mm) | Transparent - Blue | Pre-Installed Lead Wire |