Showing
1 - 25
of 1,883
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Diameter
Length
Color
Features
470037-000
CWT-9002
SLDR SLEEVE WIRE-WIRE 0.105" CLR
TE Connectivity Raychem Cable Protection
21,384
In Stock
1 : $1.44000
Bulk
Bulk
ActiveWire to Wire0.105" (2.67mm)1.655" (42.04mm)Clear-
80,295
In Stock
1 : $1.53000
Bulk
Bulk
ActiveWire to Wire0.065" (1.65mm)1.025" (26.04mm)Transparent - Clear-
114163-000
CWT-9003
SLDR SLEEVE WIRE-WIRE 0.180" CLR
TE Connectivity Raychem Cable Protection
23,440
In Stock
1 : $1.53000
Bulk
Bulk
ActiveWire to Wire0.180" (4.57mm)1.655" (42.04mm)Clear-
15,339
In Stock
1 : $2.68000
Box
Box
ActiveWire to Wire/Pin0.110" (2.79mm)0.630" (16.00mm)Transparent - Clear-
7,818
In Stock
1 : $3.81000
Bulk
Bulk
ActiveWire to Wire0.170" (4.32mm), 0.200" (5.08mm)0.650" (16.51mm)Transparent - BlueImmersion Resistant
11,758
In Stock
1 : $3.84000
Box
Box
ActiveWire to Wire0.170" (4.32mm), 0.200" (5.08mm)0.650" (16.51mm)Transparent - BlueImmersion Resistant
16,392
In Stock
1 : $3.99000
Bulk
Bulk
ActiveWire to Wire0.075" (1.91mm), 0.095" (2.41mm)0.620" (15.75mm)Transparent - Blue-
4,848
In Stock
1 : $3.99000
Bulk
Bulk
ActiveWire to Wire0.169" (4.29mm), 0.189" (4.80mm)1.154" (29.30mm)ClearPre-Installed Lead Wire
12,177
In Stock
1 : $4.55000
Bulk
Bulk
ActiveWire to Wire0.170" (4.32mm), 0.200" (5.08mm)0.650" (16.51mm)Transparent - BlueImmersion Resistant, Pre-Installed Lead Wire
40,921
In Stock
1 : $5.74000
Bulk
Bulk
ActiveWire to Wire0.425" (10.80mm), 0.453" (11.51mm)1.398" (35.52mm)Clear-
12,762
In Stock
1 : $6.75000
Bulk
Bulk
ActiveWire to Wire0.075" (1.91mm), 0.095" (2.41mm)1.170" (29.72mm)Transparent - Blue-
6,690
In Stock
1 : $12.75000
Bulk
Bulk
ActiveWire to Pin0.135" (3.43mm)1.100" (27.94mm)Transparent - BluePre-Installed Lead Wire
21,799
In Stock
1 : $1.01000
Box
Box
ActiveWire to Wire0.065" (1.65mm)1.025" (26.04mm)Clear-
4,483
In Stock
1 : $1.09000
Bulk
Bulk
ActiveWire to Wire0.098" (2.49mm), 0.118" (3.00mm)0.965" (24.51mm)Clear-
3,968
In Stock
1 : $1.16000
Bulk
Bulk
ActiveWire to Wire0.180" (4.57mm)1.655" (42.04mm)Clear-
16,513
In Stock
1 : $1.22000
Bulk
Bulk
ActiveWire to Wire/Pin0.059" (1.52mm)0.630" (16.00mm)Transparent - Clear-
7,451
In Stock
1 : $1.35000
Bulk
Bulk
ActiveWire to Wire0.169" (4.29mm), 0.189" (4.80mm)1.154" (29.30mm)Clear-
1,110
In Stock
1 : $1.56000
Bulk
Bulk
ActiveWire to Wire0.267" (6.78mm), 0.287" (7.29mm)1.279" (32.50mm)Clear-
27,492
In Stock
1 : $1.74000
Bulk
Bulk
ActiveWire to Wire0.105" (2.67mm)1.655" (42.04mm)Transparent - Clear-
1,657
In Stock
1 : $1.74000
Bulk
Bulk
ActiveWire to Wire0.235" (5.97mm)1.655" (42.04mm)Clear-
24,655
In Stock
1 : $1.83000
Bulk
Bulk
ActiveWire to Wire0.098" (2.49mm), 0.118" (3.00mm)0.964" (24.50mm)Clear-
3,346
In Stock
1 : $1.83000
Bulk
Bulk
ActiveWire to Wire0.180" (4.57mm)1.655" (42.04mm)Transparent - Clear-
8,742
In Stock
1 : $2.44000
Bulk
Bulk
ActiveWire to Wire0.169" (4.29mm), 0.189" (4.80mm)1.154" (29.30mm)Clear-
10,726
In Stock
1 : $2.68000
Bulk
Bulk
ActiveWire to Wire0.070" (1.78mm), 0.075" (1.91mm)1.050" (26.67mm)Transparent - Blue-
5,860
In Stock
1 : $3.61000
Box
Box
ActiveWire to Wire0.075" (1.91mm), 0.105" (2.67mm)0.650" (16.51mm)Transparent - BlueImmersion Resistant
Showing
1 - 25
of 1,883

Solder Sleeve


Solder Sleeves are small, hollow pieces of heat shrinkable tubing that have rings of solder incorporated into them. As they are heated, the tubing shrinks making a mechanical bond between the wires inserted into them. At the same time, the solder melts forming an electrical connection, securely splicing wires together. Coming in a variety of diameters and lengths with special features such as environmental resistances and pre-installed lead wires, solder sleeves are suitable for a wide range of wire sizes and applications.