IC Sockets

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
A08-LC-TT-(R)
CONN IC DIP SOCKET 8POS TIN
Assmann WSW Components
58,106
In Stock
1 : $0.25000
Tube
-
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-55°C ~ 85°C
4601
CONN TRANSIST TO-3 3POS TIN
Keystone Electronics
410
In Stock
1 : $4.32000
Bulk
-
Bulk
Active
Transistor, TO-3
3 (Oval)
-
Tin
-
Brass
Chassis Mount
Closed Frame
Solder
-
Tin
-
Brass
Polyester, Glass Filled
-
451x Series
CONN TRANSIST TO-3 3POS TIN
Keystone Electronics
352
In Stock
1 : $6.80000
Bulk
-
Bulk
Active
Transistor, TO-3
3 (Oval)
-
Tin
-
Brass
Chassis Mount
Closed Frame
Solder
-
Tin
-
Brass
Polybutylene Terephthalate (PBT)
-
451x Series
CONN TRANSIST TO-3 3POS TIN
Keystone Electronics
0
In Stock
Check Lead Time
1 : $6.80000
Bulk
-
Bulk
Active
Transistor, TO-3
3 (Oval)
-
Tin
-
Brass
Chassis Mount
Closed Frame
Solder
-
Tin
-
Brass
Polybutylene Terephthalate (PBT)
-
Showing
of 4

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.